Overview of 977-015-020R121 by NorComp
The 977-015-020R121 is a backshell designed specifically for D-sub connectors. It features a top entry configuration and is constructed from metalized plastic, which provides a degree of durability while maintaining a lightweight profile. This particular model is categorized under size DA and is tailored for D-sub 15-pin connectors.
With an operating temperature range between -35 °C to 85 °C, the backshell is suitable for a variety of environmental conditions. It also supports a cable entry maximum of 0.393 inches, accommodating various cable sizes. The installation of this backshell can be performed using #4-40 mounting screws, which allows for a secure connection. It is important to note that this part is compliant with several standards, including Pbfree, RoHS, and Reach, ensuring it meets modern environmental and safety requirements.
Manufactured by NorComp, a company recognized for its interconnect devices, the 977-015-020R121 is part of their active product life cycle, indicating that it is currently in production and available for use in new designs.
Industry Applications for 977-015-020R121
The 977-015-020R121 might find its applications across various industries due to its versatile design and compliance with relevant standards. Below are several potential industry applications where this component might be utilized:
- Telecommunications: In telecommunications systems, this backshell might be used to secure and protect D-sub connectors in equipment like routers and modems. Its durable construction and established standards could help ensure reliable connections in data transmission.
- Consumer Electronics: This part could be utilized in consumer electronic devices such as computers or gaming consoles, where D-sub connections are still relevant. Its lightweight design may aid in maintaining product portability.
- Computing and Data Storage: The backshell may be integrated into data storage devices, employing D-sub connectors for data transfer. The part’s operating temperature range could contribute to stable performance in varying environments.
- Audio and Video Systems: Given its design, the 977-015-020R121 could be considered for use in professional audio and video systems, where reliable signal integrity is paramount. Its UL approval may be another beneficial attribute in these applications.
- Robotics and Drones: In systems involving robotics and drones, connectors may be essential for communication between various components. This backshell could provide the necessary protection and reliability for critical connections.
It is essential to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should analyze and verify them for adherence to industry standards and specific application requirements.
About NorComp
NorComp is a manufacturer specializing in interconnect devices, particularly in connector support and assembly items. They offer a wide range of products designed to facilitate connections in electrical applications. The 977-015-020R121, categorized under Assembly Items, is one of many connectors they provide. Their offerings often include various versions of D-sub backshells, catering to different sizes and configurations, which are critical for a diverse set of applications.
NorComp’s commitment to compliance ensures that their products, including the 977-015-020R121, meet industry standards such as UL, RoHS, and REACH. These attributes enhance the reliability of their components in various markets.
Research Price and Stock for 977-015-020R121 by NorComp on Findchips.com
For those considering the 977-015-020R121, it is advisable to research stock availability and pricing on Findchips.com. This part falls under the Assembly Items category, where alternate parts from NorComp and other manufacturers may also be found.
Historically, the 977-015-020R121 has been available through various distributors, including:
- New Advantage Corporation
- Master Electronics
- Bristol Electronics
- Quest Components
- Onlinecomponents.com
- Future Electronics
- Mouser Electronics
- Farnell
As availability may vary, it is crucial to consult Findchips for the latest stock levels and pricing information.