Overview of BZA408B,115 by Nexperia
The BZA408B,115 quadruple bidirectional electrostatic discharge (ESD) transient voltage suppressor, encapsulated in a TSOP 6-pin package, is designed to protect sensitive electronic circuits from voltage spikes. Manufactured by Nexperia, this TVS diode supports a 5 V working voltage and showcases a bidirectional polarity, making it ideal for protecting both sides of a line simultaneously. Ensuring compliance with various regulatory standards such as RoHS and REACH, the BZA408B,115 is also characterized by its SOT-457 package, commonly referred to as a Small Outline Transistor package with 6 leads, providing a compact footprint for PCB assembly.
Overall, this component is constructed using silicon diode technology, specifically avalanche technology, which enables it to quickly respond to transient overvoltage events by clamping them to a safe level. The layout incorporates a common cathode with 4 diode elements, ensuring that up to four lines can be protected simultaneously. It supports a maximum non-repetitive peak reverse power of 20W and a continuous power dissipation of 0.26W under normal operating conditions. The technology and design of the device also allow it to operate across a broad temperature range from -65°C to 150°C, making it suitable for environments experiencing severe temperature variations.
Industry Applications for BZA408B,115
The properties of BZA408B,115 make it suitable for a range of industrial applications. Below are potential industries and applications:
- Telecommunications: This sector could potentially benefit from utilizing BZA408B,115 to protect communication equipment from voltage spikes caused by lightning or other transient sources. The device’s fast response time and ability to handle high transient voltages may mitigate the risk of damage to sensitive communication circuits.
- Consumer Electronics: Due to its small size and high ESD protection capacity, the BZA408B,115 might be used in consumer electronics such as smartphones, tablets, and other portable devices to protect against static discharge which can occur during regular handling and usage.
- Computing and Data Storage: The part’s quick clamping characteristic could potentially be beneficial in protecting critical components in servers, workstations, and storage devices from unexpected surges, thereby maintaining system reliability and data integrity.
- Industrial Automation: In automated environments where electrical equipment is susceptible to voltage transients, the BZA408B,115 might serve as a protective element in control systems and automated machinery.
- Automotive: Although not specified for automotive standards, similar kinds of parts are often utilized to safeguard automotive electronics like ECUs and sensors from voltage surges, which may induce operational disruptions or failures.
Please note, these potential applications are conceptual and require analysis and verification for specific implementation by engineering and design teams adhering to industry standards and application needs.
About Nexperia
Nexperia, a distinguished leader in the field of discrete and Transient Suppressors, designs and manufactures semiconductors, particularly focusing on a vast range of diodes and array products. Nexperia’s portfolio includes devices like the BZA408B,115, which exemplify innovation in protecting sensitive electronic components from electrostatic discharges and power surges. The company is known for its stringent production quality and focus on high-volume manufacturing of components used across various hi-rel markets and applications, ensuring reliability and efficiency.
Where to Find BZA408B,115 by Nexperia
For engineers and procurement professionals looking to source the BZA408B,115, it is recommended to use findchips.com to check real-time availability and pricing from a variety of distributors. Historically, the part has been available from distributors such as EBV Elektronik, Avnet, Mouser Electronics, and DigiKey, yet availability can vary widely. On findchips.com, you can also explore other Transient Suppressors that could serve as alternatives or complements to the BZA408B,115, depending on specific application requirements or availability constraints.