Overview of FSL4110LRN by onsemi
The FSL4110LRN by onsemi is an integrated power switch designed for offline flyback converters, specifically used in applications up to 9W. It features a 1000V rating, making it suitable for high-voltage operations. This component is encased in a PDIP-7 package and typically supplied in tubes of 3000. It is categorized under the Switching Regulator or Controllers subcategory of Power Circuits. Some of its key attributes include voltage-mode control using pulse width modulation for precise power delivery and an operational temperature range of -40 °C to +125 °C, which adheres to automotive temperature grades.
The device does not require a bias winding, simplifying the design for engineers and designers focusing on compact and efficient power solutions. Given its robust packaging and high thermal endurance, it’s a practical choice for demanding environments. As of the current writing, the factory lead time for the FSL4110LRN is 21 weeks, which is a critical consideration for project planning and management.
Industry Applications for FSL4110LRN
- Consumer Electronics: The FSL4110LRN might be used in power supplies for consumer electronics due to its efficient energy conversion and compact size. Devices such as small household appliances or personal care gadgets could potentially integrate this chip to manage energy more effectively.
- Industrial Automation: In industrial automation, precision and reliability are crucial. The FSL4110LRN could potentially be employed in the power management modules of automation systems where stable and reliable power is essential for maintaining the integrity of the operational processes.
- Telecommunications: Power solutions for telecommunications equipment must be highly reliable and efficient. The FSL4110LRN might find potential applications in small-scale telecom infrastructures like routers or modems, where stable power aids in maintaining consistent communication services.
- Security and Surveillance: For security systems, including surveillance cameras and intruder alarms, steady and reliable power is a must. The FSL4110LRN could be used to enhance the power-efficiency of these systems, potentially reducing operational costs and improving long-term reliability.
Please note that these potential industry applications are only conceptual/illustrative and should be carefully analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi, formerly known as ON Semiconductor, is a leading manufacturer specializing in energy-efficient electronics innovations. In the sphere of Switching Regulator or Controllers and Power Circuits, onsemi offers a range of components that are integral to various power management and control systems across multiple industries. The FSL4110LRN, like many of their products, reflects their focus on innovation and efficiency, designed to provide robust solutions for managing and controlling electrical power in a variety of applications.
Where to Find FSL4110LRN by onsemi
Those looking to source the FSL4110LRN can explore numerous distributor options available on findchips.com. Though historical data shows availability at distributors like Win Source Electronics, TME, Arrow Electronics, and DigiKey, current stock levels and pricing details can best be accessed through their platform. For alternate components, one might also consider browsing through other Switching Regulator or Controllers or Power Circuits offered by onsemi or other manufacturers at findchips.com.