Overview of M50-3530242 by Harwin
The M50-3530242 by Harwin is a board connector featuring two contacts arranged in a single row. It is characterized by a male contact gender with a straight mounting style, and connections are established through solder terminals. Designed for board-to-board connections, this connector’s pitch, the distance between the pins, is 1.27 mm. The component is compliant with RoHS, which means it is manufactured without the use of hazardous substances typically limited by EU directives.
Focusing on its material and structural aspects, the contacts of M50-3530242 are made from brass with a nickel barrier under a tin finish. This treatment ensures good conductivity and resistance to oxidation, enhancing the connector’s longevity and reliability in various applications. The part is designed for general-purpose use, indicated by its classification under the “option” attribute and excels in environments requiring a flammability rating of UL94V-0.
Industry Applications for M50-3530242
The versatility and technical specifications suggest that the M50-3530242 could be employed in a variety of industry applications. However, its application in specialized environments should be validated by engineering and design teams against specific requirements. Here are several potential scenarios:
- Consumer Electronics: The M50-3530242 could potentially be used in the manufacturing of consumer electronic devices such as wearables, home automation gadgets, or personal audio systems where small pitch sizes and reliable connectivity are essential.
- Computing and Data Storage: Given its high flammability rating and RoHS compliance, this connector might be suitable for computing environments demanding stringent safety and environmental standards, possibly in servers, storage units, and network devices.
- IoT Devices: The straightforward solder termination of this connector suits the rapid assembly processes characteristic of production lines for IoT devices, potentially supporting various sensor integrations or compact IoT modules.
- Telecommunications: Connectivity solutions in telecommunications equipment possibly could utilize this type of connector due to its robust construction and reliable signal integrity, particularly in equipment like routers and switches.
- Industrial Automation: Automation machinery and control units requiring uncomplicated yet dependable connections might make use of this connector, particularly in settings where minimal maintenance and reliability are paramount.
These industry applications are illustrative and require thorough verification for compliance with industry standards and specific use-case demands.
About Harwin
Harwin is a well-established manufacturer specializing in a variety of connector solutions, including those in the Headers and Edge Type Connectors category. Harwin’s products are reputed for their reliability and innovation, crafted to meet diverse industrial requirements. The M50-3530242 is a good example of Harwin’s commitment to quality, demonstrating features such as robust material use and compliance with environmental safety standards. Harwin consistently updates its product line to address evolving technological demands, ensuring a range of connectors that meet both general-purpose and specific, high-performance needs.
Where to Find M50-3530242 by Harwin
To purchase the M50-3530242, potential buyers should research options on findchips.com. This platform provides insights into currently available stock from multiple distributors and competitive pricing. While the part has historically been available through distributors such as Avnet Asia, Avnet Abacus, TTI, Mouser Electronics, DigiKey, and Newark, real-time availability and pricing can be accessed through findchips.com. For those seeking alternatives, the site also allows a comparative assessment within the wider category of Headers and Edge Type Connectors, offering parts possibly manufactured by Harwin or other manufacturers.