Overview of BSC040N08NS5ATMA1 by Infineon Technologies AG
The BSC040N08NS5ATMA1 is a Power Field-Effect Transistor (FET) categorized under N-Channel Metal-Oxide Semiconductor (MOSFET) technology. It showcases a continuous drain current (ID) rating of 19 A and a maximum drain-source voltage (VDS) of 80 V. The on-resistance specification (RDS(on)) is at a maximum of 0.004 Ω, which allows for efficient power management. Packaged in a TDSON-8 format, it features a compact, rectangular design suitable for surface mounting applications.
This MOSFET is compliant with both RoHS and Pb-free regulations, indicating it adheres to environmental standards typically required for consumer electronics. Its life cycle is marked as active, suggesting ongoing availability for integration in electronic designs. The BSC040N08NS5ATMA1 is designed for enhancement mode operation and includes a built-in diode, contributing to its versatility in various applications. Furthermore, the part supports a pulsed drain current of up to 400 A, making it suitable for high-power applications.
As of the current writing, the factory lead time for this component is approximately 18 weeks. The part exhibits an avalanche energy rating (EAS) of 120 mJ, confirming its robustness for transient conditions. This may be a crucial aspect for designers focusing on reliability within their electronic systems.
Industry Applications for BSC040N08NS5ATMA1
Considering the specifications and functionality of the BSC040N08NS5ATMA1, there are multiple industry applications where this component might be effectively utilized:
- Industrial Automation: This transistor could be well-suited for use in motor control circuits or power supply systems where efficient switching performance is required. Its low on-resistance and ability to handle substantial currents might help in minimizing energy losses in automation systems.
- Aerospace and Defense: Given its robust electrical characteristics and compliance with high-performance standards, the BSC040N08NS5ATMA1 might be employed in satellite power management systems or for controlling various subsystems in aerospace applications. Note that any deployment in these fields should ensure compliance with specific industry standards.
- Consumer Electronics: The component might be used in power supplies for consumer devices, aiding in efficient conversion and management of power. It could potentially serve in applications such as chargers or portable devices where size and efficiency are critical.
- Transportation and Logistics: In electric vehicles or hybrid systems, the efficient operation of power transistors like the BSC040N08NS5ATMA1 is essential for managing battery power, driving motors, or controlling regenerative systems. Its specifications may provide a viable solution in high-demand applications.
- Computing and Data Storage: The transistor could potentially find application in power management for data centers, supporting the efficient operation of servers. The decrease in energy losses can contribute to better thermal management and overall performance.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification of adherence to industry standards and specific application requirements is essential and should be conducted by engineering and design teams to ensure compatibility.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions, particularly in the development and production of Power Field-Effect Transistors and other transistor types. The company’s focus on innovation and efficiency positions it as a prominent supplier in the electronics industry. The BSC040N08NS5ATMA1 exemplifies their commitment to providing high-performance MOSFETs that are widely applicable across various domains.
Infineon’s portfolio includes a range of similar components that exhibit various configurations and ratings, ensuring versatile solutions for engineers looking to integrate efficient power management into their designs. They are well-regarded for producing transistors that meet rigorous operational standards, making them a reliable choice for mission-critical applications.
Where to Find BSC040N08NS5ATMA1 by Infineon Technologies AG
Historically, the BSC040N08NS5ATMA1 has been available through several distributors including:
- Win Source Electronics
- EBV Elektronik
- Chip1Stop
- Mouser Electronics
However, it’s crucial to visit findchips.com to verify the latest stock and pricing information, as availability may vary among these distributors.