Overview of A3A-24DA-2SV(71) by Hirose Electric Co Ltd.
The A3A-24DA-2SV(71) is a board connector that features a 2.0 mm pitch double-row configuration, suitable for various electronic applications. Manufactured by Hirose Electric Co Ltd., this connector is designed as a receptacle with 24 positions. It has a robust construction with dimensions of 0.945 inches in length, 0.157 inches in breadth, and 0.169 inches in depth. The connector is a surface mount type, featuring a female contact gender constructed with a contact finish of gold (Au) for terminating connections.
This component is compliant with the RoHS directive, indicating that it does not contain hazardous substances typically restricted in electronic components. The Headers and Edge Type Connectors subcategory further underscores its role in reliable electrical connections, particularly in circuit boards. The A3A-24DA-2SV(71) is currently active in its product lifecycle and has a dielectric withstanding voltage of 650 VAC, making it suitable for high-efficiency applications.
Notably, the connector can sustain an operating temperature range from -55 °C to 85 °C, which hints at its adaptability in various environments. It shows a contact resistance of only 15 mΩ and insulation resistance of 1 GΩ, which is crucial for applications requiring low resistance levels to maintain signal integrity. The product’s durability is rated for 100 mating cycles, ensuring it can endure repeated use across its service life.
Industry Applications for A3A-24DA-2SV(71)
The A3A-24DA-2SV(71) connector could find applications in various industries due to its functional specifications. Here are some possible use cases:
- Consumer Electronics: This connector might be useful in devices such as televisions, audio players, and gaming consoles. Its compact design and reliability could support the internal wiring connections that facilitate high-speed data transmission.
- Telecommunications: The connector’s characteristics could potentially be integrated into communication devices or network equipment, such as routers and switches. Its low contact resistance and durability would support efficient data routing and connectivity.
- Automotive Electronics: If automotive industry standards are met, the A3A-24DA-2SV(71) might be employed in infotainment systems or control modules. The component’s robustness under varying temperatures aligns with automotive environmental conditions.
- Healthcare Technology: The A3A-24DA-2SV(71) might also be applicable in medical devices where reliability and precision are required, such as imaging systems. The part’s insulation resistance and dielectric withstand voltage are essential for safety in medical applications.
- Environmental Monitoring: This connector could be used in sensors that require extensive durability and flexibility, enabling the measurement and communication of environmental data for monitoring systems.
It is important to note that these potential applications are illustrative and should be verified against industry standards and specific application requirements by engineering and design teams. The characteristics of the A3A-24DA-2SV(71) suggest that it could share functionality with similar connectors, which may also be explored in conjunction with the specific requirements of each application.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a manufacturer known for its extensive range of connectors, including the A3A-24DA-2SV(71). The company specializes in developing connectors that meet the demands of various industries including telecommunications, automotive, consumer electronics, and more. In the realm of Headers and Edge Type Connectors, Hirose is recognized for its innovative designs that enhance connectivity and reliability.
Hirose Electric produces many other connectors similar to the A3A-24DA-2SV(71) that may serve specialized needs in board-to-board connections. These connections are vital for ensuring efficient signal integrity and power distribution in complex electronic systems. Their catalog includes various types of connectors designed for performance and minimal form factor, catering to modern electronic devices’ space constraints.
Where to Find A3A-24DA-2SV(71) by Hirose Electric Co Ltd
To purchase the A3A-24DA-2SV(71), it is advisable to research current availability and pricing on findchips.com. Historic distributors for this part include CoreStaff Co Ltd, Avnet Abacus, Sager, TME, Onlinecomponents.com, Heilind Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels may vary, so checking findchips.com for real-time updates is crucial.