Overview of TLE4913HTSA1 by Infineon Technologies AG
The TLE4913HTSA1 is a magnetic switch that utilizes Hall effect technology to provide an effective solution for various sensing applications. This component is designed as an analog circuit with a single function housed in a SC59 package that features three pins. The Hall effect switch operates with a typical operating point of 0.0035 Tesla (T) and a release point of approximately 0.0027 T, making it suitable for applications requiring sensitive magnetic field detection.
This part operates within a supply voltage range of 2.4V to 5.5V, and has a nominal supply voltage of 2.7V. The dimensions of the package are 3 mm in length, 1.6 mm in width, and a maximum seated height of 1.35 mm. The TLE4913HTSA1 is compliant with RoHS regulations and adheres to the Pb-free and REACH standards, indicating that it is designed with environmentally friendly materials.
The component stands out in terms of its industrial temperature grade, capable of withstanding temperatures from -40 °C to 85 °C. This flexibility allows it to be deployed in various environments without compromising performance. Its moisture sensitivity level is classified as level 1, which denotes a relatively good tolerance to moisture exposure.
This part is active in its life cycle, thus available for procurement, and is categorized under Other Signal Circuits within the broader Signal Circuits category.
Industry Applications for TLE4913HTSA1
Due to its specific properties, the TLE4913HTSA1 might find applications in various industries. Here are a few illustrative examples:
- Consumer Electronics: The TLE4913HTSA1 could be used in devices such as smartphones or tablets to detect the presence of magnetic covers or cases. Its sensitivity to small magnetic fields makes it a potential choice for applications that require reliable and quick detection.
- Transportation and Logistics: In the field of logistics, this part might be integrated into cargo tracking systems that utilize magnetic field sensors to monitor the status of container doors. Its operating temperature range allows it to perform effectively in varied environments.
- Education and Research: In academic labs, the TLE4913HTSA1 could potentially be utilized in experiments and research projects focusing on magnetic field measurements. The component’s precise voltage and temperature ratings may support various experimental setups.
- Automotive: If this part meets industry standards such as AEC-Q100, it might be used in automotive applications for tasks like detecting the position of doors or hoods. Its small size and ability to operate in a range of temperatures could facilitate placement in tight spaces within vehicles.
It is important to note that these potential industry applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, focusing on providing innovative solutions that drive energy efficiency, mobility, and security. Within the realm of signal circuits, Infineon offers a comprehensive range of components, including the TLE4913HTSA1. Their products in the Other Signal Circuits category are designed for a variety of applications ranging from consumer electronics to automotive systems.
Infineon’s expertise in Hall effect sensors allows for the development of effective solutions that could potentially meet the needs of various industries. Alongside the TLE4913HTSA1, Infineon also manufactures similar components tailored to different operational requirements, highlighting their robust portfolio in this segment.
Research Price and Stock for TLE4913HTSA1 by Infineon Technologies AG on Findchips.com
To find the most accurate and up-to-date information regarding stock levels and pricing for the TLE4913HTSA1, it is recommended to visit Findchips.com. This platform not only provides pricing but also allows for comparisons with other similar parts within the Other Signal Circuits category.
The TLE4913HTSA1 has historically been available through several distributors, including LCSC, EBV Elektronik, DigiKey, and Mouser Electronics. However, it is important to check Findchips for the current stock situation, as availability may vary over time.