Overview of TGP2109-SM by Qorvo
The TGP2109-SM is a 6-bit digital phase shifter designed to operate within the frequency range of 8 GHz to 12 GHz. With a phase shift capability ranging from a minimum of 5.625 degrees to a maximum of 360 degrees, this device presents a versatile solution for various RF applications. The component is characterized by a characteristic impedance of 50 Ω, making it compatible with standard RF systems. It is housed in a compact QFN-16 package, indicating a surface mount technology that facilitates easy integration into circuit boards.
This part is compliant with the RoHS directive and carries a designation of EAR99 under the Export Control Classification Number (ECCN), signifying its general availability. The TGP2109-SM is built using GaAs technology, known for its high efficiency and performance in RF applications. It can handle an input power of up to 33 dBm (CW), offering considerable flexibility in demanding RF environments.
Operationally, the TGP2109-SM supports a wide temperature range, from -40 °C to 85 °C, ensuring reliability in harsh conditions. The part has a voltage supply requirement of 5 V and features a maximum Voltage Standing Wave Ratio (VSWR) of 1.43, highlighting its effective performance in maintaining signal integrity. As of the current writing, this part is classified as active in the market due to its potential applications in various sectors.
Industry Applications for TGP2109-SM
Given the versatile characteristics of the TGP2109-SM, several industries might find potential applications for this phase shifter. Below are a few examples:
- Aerospace and Defense: The TGP2109-SM could be integrated into radar systems where accurate phase shifting is crucial for target detection and tracking. Its robust construction and wide frequency range might allow it to function effectively in environments subject to military specifications, although verification against specific defense standards is necessary.
- Robotics and Drones: In autonomous vehicles, including drones, the TGP2109-SM might assist with communication systems that require precise beamforming during transmissions. The ability to manage phase shifts with minimal power consumption could potentially lead to enhanced operational efficiency.
- Space Technology: The durability and operational range of the TGP2109-SM could make it suitable for satellite communication systems. The temperature extremes encountered in space operations would require careful analysis to ensure this component meets reliability standards in such an environment.
- Transportation and Logistics: Advanced navigation systems that utilize RF signals might employ the TGP2109-SM for enhancing signal accuracy, particularly in the context of complex environments where signal integrity is paramount. Again, adherence to industry standards for safety and performance must be considered.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is crucial for ensuring adherence to industry standards and specific application requirements.
About Qorvo
Qorvo is a recognized manufacturer specializing in RF and microwave technology. Their product portfolio includes a variety of components designed for applications in telecommunications, networking, and aerospace. The company’s expertise in GaAs technologies underlines their commitment to innovation in RF/Microwave components, including the TGP2109-SM and other similar phase shifters.
Their offerings within the RF/Microwave Phase Shifters category demonstrate Qorvo’s dedication to providing reliable and efficient solutions. Other products may also possess distinctive attributes tailored for specific applications, showcasing the manufacturer’s commitment to meeting diverse industry needs.
Research Price and Stock for TGP2109-SM by Qorvo on Findchips.com
For those interested in acquiring the TGP2109-SM, it is advisable to research current stock and pricing through Findchips. The TGP2109-SM can be explored alongside other RF/Microwave Phase Shifters which may be offered by Qorvo or other manufacturers, potentially presenting alternative options for procurement.
Historically, the TGP2109-SM has been available from distributors such as Avnet Silica, Mouser Electronics, and DigiKey. However, to obtain the most accurate information regarding availability, pricing, and current stock levels, it is essential to refer to Findchips directly.