Overview of LQH55DN470M03L by MuralscMAmurstorageanaicialucaphedaest
The LQH55DN470M03L is a general purpose inductor, characterized by its inductance value of 47µH, with a tolerance of 20%, and designed for surface-mount technology. Manufactured by Murata Manufacturing Co Ltd, this component features a ferrite core and is enclosed in a 2220 (5650 metric) chip package. It is designed to operate within a wide temperature range from -40°C to 80°C, and it has a maximum DC resistance of 0.56 ohms. The LQH55DN470M03L is designed to support a DC current rating of up to 800mA and maintains self-resonance at a frequency of 10MHz. Notably, this component is RoHS compliant, indicating adherence to hazardous substances standards, and supports power inductor applications without being shielded. Its terminals are finished with tin (Sn) over a nickel (Ni) barrier which offers reliable solderability and protection against oxidation.
Industry Applications for LQH55DN470M03L
The LQH55DN470M03L by Murata can potentially serve a variety of industry applications thanks to its general-purpose design, electrical characteristics, and durability over a wide range of operating temperatures. While specific applications should be analyzed and verified by engineering and design teams for suitability, here are some likely industry applications:
- Environmental Monitoring: In circuits designed for monitoring environmental conditions, such as humidity, temperature, or air quality sensors, the LQH55DN470M03L can be used to filter noise from power lines, ensuring accurate sensor readings.
- Industrial Automation: Within the automated manufactury line control systems or robotic equipment, this inductor could be integral in managing power supply stability and efficiency, aiding in the reduction of electromagnetic interference (EMI) that could potentially disrupt sensitive control electronics.
- Consumer Electronics: The LQH55DN470M03L might find applications in consumer electronics such as power supplies for personal computers, game consoles, and TVs where stabilizing the current and filtering noise is critical for device performance and longevity.
- Renewable Energy Systems: In solar inverters or wind turbine control systems, this inductor could help in smoothing out the power generated, ensuring that the output to the grid or storage systems is as stable as possible.
It is important to note that these potential applications are conceptual and illustrative, requiring thorough analysis and verification by professional engineering and design teams for compatibility and performance within specific systems.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic components, focusing heavily on Fixed Inductors as well as a broad range of other inductor types. Known for their innovation in material science, precision engineering, and manufacturing processes, Murata’s products are critical in the functionality and reliability of electronic devices across a wide spectrum of industries. The LQH55DN470M03L is part of Murata’s LQH series, which showcases the company’s expertise in developing high-quality, durable inductors that meet the rigorous requirements of industrial, automotive, consumer electronics, and energy applications. Murata’s commitment to research and development, together with its dedication to environmental stewardship and sustainable manufacturing practices, makes it a preferred supplier for companies looking for reliable electronic components.
Where to Find LQH55DN470M03L by Murata Manufacturing Co Ltd
To source the LQH55DN470M03L inductor, it is advisable to visit our website, findchips.com, to access real-time information on stock availability and pricing from a variety of distributors. You can also explore alternate parts to LQH55DN470M03L offered by Murata Manufacturing Co Ltd or other manufacturers by searching through our extensive Fixed Inductors database. Historically, this part has been available at distributors such as Chip Stock, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure you get the most current availabilities and competitive pricing, make sure to verify the latest data on findchips.com.