MPM3630GQV-Z by Monolithic Power Systems

Overview of MPM3630GQV-Z by Monolithic Power Systems

The MPM3630GQV-Z is a synchronous buck (step-down) DC/DC converter with a top switching frequency of up to 2MHz. Manufactured by Monolithic Power Systems, this component features an adjustable output voltage range from 0.6V to 16.2V and can deliver up to 3A of output current. Its input voltage parameters span from 4.5V to 18V, making it versatile for various electrical power systems. The device comes packaged in a compact QFN-20 (Quad Flat No-lead) form factor, measuring 5mm in length and 3mm in width, with a maximum seated height of 1.65mm. It is designed for applications requiring high efficiency, compactness, and precise voltage regulation.

In terms of regulatory compliance, the MPM3630GQV-Z is both RoHS and Pb-free compliant, ensuring it meets current environmental standards for electronic components. It also has a Moisture Sensitivity Level (MSL) of 1, indicating its robustness for manufacturing processes involving moisture exposure. Operating within an automotive temperature grade, it can withstand temperatures ranging from -40°C to 125°C. Furthermore, its control technique is based on Pulse Width Modulation (PWM), which is instrumental in achieving efficient power conversion.

Industry Applications for MPM3630GQV-Z

The versatile nature of the MPM3630GQV-Z by Monolithic Power Systems enables its application across a range of industries. Its high switching frequency, compact size, and efficient power conversion capabilities make it an attractive choice for various electrical and electronic systems. Some possible applications include, but are not limited to:

  • Energy and Power Systems: The high efficiency and adjustable output voltage range make it suitable for power supply units in renewable energy applications, such as solar inverters or wind turbine controllers. It is important to note that the specific application of the MPM3630GQV-Z in these systems would need to be carefully analyzed by engineering teams.
  • Transportation and Logistics: Devices requiring efficient power management within transportation systems, such as GPS devices or fleet management equipment, might utilize the MPM3630GQV-Z. Its input voltage range and high-temperature endurance are conducive to the fluctuating electrical environments found in transportation applications.
  • Renewable Energy: In this sector, the MPM3630GQV-Z can be employed in systems where efficient energy conversion is critical, for instance, control circuits within solar-powered devices or energy storage solutions.

Note that these potential applications are conceptual and would require thorough verification by skilled engineering and design professionals to ensure compatibility and performance within specific systems.

About Monolithic Power Systems

Monolithic Power Systems is a prominent name in the field of high-performance power solutions, specializing in the design and manufacturing of integrated power semiconductor solutions and power delivery architectures. The company has a particularly strong portfolio in Switching Regulator or Controllers, with the MPM3630GQV-Z being a notable example within this category. Monolithic Power Systems’ products are distinguished by their high efficiency, compact designs, and reliability, catering to a broad spectrum of industries including computing, consumer electronics, industrial, and telecommunications.

The firm’s commitment to innovation is showcased through their extensive product lineup that spans across various types of power circuits, ensuring solutions that meet the evolving needs of modern electronic systems. By utilizing advanced technology and design strategies, Monolithic Power Systems continuously improves the performance and energy efficiency of its components.

Where to Find MPM3630GQV-Z by Monolithic Power Systems

For those looking to procure the MPM3630GQV-Z, findchips.com is an invaluable resource. The platform provides an up-to-date overview of stock availability, pricing, and datasheets from various distributors. To identify comparable Switching Regulator or Controllers that might suit your application requirements, findchips.com offers a comprehensive database of parts from Monolithic Power Systems and other manufacturers.

Historically, the MPM3630GQV-Z has been available at distributors such as Win Source Electronics, Avnet Silica, Ameya Holding Limited, and Future Electronics. Mouser Electronics, Avnet Americas, DigiKey, and Newark have also been known to stock this component. However, it is recommendable to visit findchips.com directly to get the most current stock levels and pricing information for the MPM3630GQV-Z and alternative parts.

Compare pricing for MPM3630GQV-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com