BTS70401EPAXUMA1 by Infineon Technologies AG

Overview of BTS70401EPAXUMA1 by Infineon Technologies AG

The BTS70401EPAXUMA1 is a high-side power load switch designed and manufactured by Infineon Technologies AG. This component is part of the broader category of Peripheral Drivers, falling under the Drivers And Interfaces group. It features a buffer or inverter-based architecture, making it suitable for managing power loads efficiently. The device is operational over a wide temperature range from -40 to 150°C, ensuring robust performance in varying environmental conditions.

Its design emphasizes reliability and efficiency, with a focus on high-side load switching applications. The BTS70401EPAXUMA1 is compliant with the RoHS (Restriction of Hazardous Substances) directive, illustrating Infineon Technologies AG’s commitment to environmentally friendly and safe electronic components. With a current handling capability of up to 4.5A, it is equipped to address a considerable range of power management tasks. Furthermore, its specifications denote a moisture sensitivity level of 2A, indicating that it has a moderate level of moisture resistance during storage and handling. Compliance with standards such as REACH and possessing an ECCN Code of EAR99, the part is well-suited for global deployment without significant export restrictions.

Industry Applications for BTS70401EPAXUMA1

The versatility of the BTS70401EPAXUMA1 lends itself to a wide array of industry applications. Given its specification and performance characteristics, several use cases might be particularly well-suited for this part. Note, however, that the following applications are conceptual illustrations and would require thorough analysis and testing by engineering and design teams to ensure compliance with industry standards and specific application requirements:

  • Industrial Automation: The BTS70401EPAXUMA1 might be used in the control systems of industrial machinery or automated production lines, where reliable high-side power switching is crucial. Its robust operating temperature range makes it suitable for environments that experience wide temperature variations.
  • Energy Management Systems: In applications that require precise control of power loads, such as smart grid technologies or renewable energy sources (solar panels, wind turbines), this component could potentially offer the reliability and efficiency required for effective power management.
  • Consumer Electronics: Devices that require power load management and battery protection circuits, such as laptops, smartphones, and portable speakers, could benefit from the integration of the BTS70401EPAXUMA1. Its small package size and efficiency are valuable in the compact spaces typical of consumer electronics.
  • Automotive Applications: Considering its robust temperature range and high reliability, this component might be ideally suited for vehicle electrical systems, especially in power distribution applications where high-side switching is preferred for safety and system efficiency.

Please note that these potential industry applications are only conceptual and require confirmation for any specific use case.

About Infineon Technologies AG

Infineon Technologies AG is a leading global semiconductor manufacturer with a focus on addressing the challenges of efficiency, mobility, and security. Within the realm of Peripheral Drivers and Drivers And Interfaces, Infineon offers a broad and innovative portfolio that encompasses a range of products designed for automotive, industrial, and consumer applications. The BTS70401EPAXUMA1 is a testament to Infineon’s commitment to delivering state-of-the-art electronic components that meet the evolving needs of the engineering and procurement communities. Infineon is known for its high-quality standards, pioneering technologies, and a focus on sustainability, making it a go-to source for electronic components across various sectors.

Where to Find BTS70401EPAXUMA1 by Infineon Technologies AG

To procure the BTS70401EPAXUMA1, or to explore alternate Peripheral Drivers that might be better suited to specific applications, Findchips.com offers a comprehensive and up-to-date platform. It allows users to compare pricing, check current stock levels, and view technical details from a wide range of distributors. Historically, the BTS70401EPAXUMA1 has been available from distributors such as Chip1Stop, Future Electronics, RS, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory levels and availability can fluctuate, and thus it is highly recommended to use Findchips to get the most current information.

Compare pricing for BTS70401EPAXUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com