TLE7240SLXUMA4 by Infineon Technologies AG

Overview of TLE7240SLXUMA4 by Infineon Technologies AG

The TLE7240SLXUMA4 by Infineon Technologies AG is a buffer/inverter-based peripheral driver, specially designed to handle 8 drivers within a PDSO24, SSOP-24 package. This low-side power load switch operates in a temperature range of -40 to 150°C and is RoHS compliant, aligning with current environmental and safety standards. Its specifications indicate a focus on reliability and flexibility, with a digital supply voltage range of 3 to 5.5V and features including over-current protection, thermal protection, and a Zener clamp for voltage stabilization. With an output current flow direction oriented as sink, it caters to applications requiring precise control over current flow towards a common ground reference.

Additional attributes of significance include its maximum supply current of 5 mA, supply voltage ranging from 4.5V to 5.5V with a nominal supply voltage of 5V, and its screening level of AEC-Q100. This demonstrates the part’s suitability for automotive applications, despite its universal design for various industry uses. The interface IC type denotes its utility as a bridge between digital signals and power loads, making it an integral component for managing power within electronic circuits.

Industry Applications for TLE7240SLXUMA4

The versatility of the TLE7240SLXUMA4 enables its use across a broad spectrum of industries. Note, however, that these potential applications are conceptual and should be further analyzed by engineering and design teams to ensure compatibility and adherence to specific industry standards.

  • Environmental Monitoring Systems: The component’s low supply current and protective features could potentially make it ideal for use in environmental sensors and monitoring equipment, which often require low-power operation and high reliability in variable conditions.
  • Aerospace and Defense: Its wide operating temperature range and compliance with AEC-Q100 standards indicate potential suitability for aerospace applications, where robustness and reliability are paramount. Specific uses might include control systems within both manned and unmanned aerial vehicles.
  • Energy and Power Systems: The driver could potentially serve in managing power for renewable energy sources, such as solar panels or wind turbines, where efficient and reliable electronic control systems are critical for optimizing energy conversion and distribution processes.
  • Automotive Electronics: Given its built-in protections and compliance with automotive standards, the TLE7240SLXUMA4 could be well-suited for various vehicle electronic systems, such as lighting control, electric power steering, or battery management systems, where precise control and reliability are essential.

It’s important to emphasize that these industry applications are illustrative and require thorough validation to ensure the TLE7240SLXUMA4 meets specific operational criteria and regulations.

About Infineon Technologies AG

Infineon Technologies AG stands as a pivotal player within the realm of electronic components, particularly in the Peripheral Drivers segment. This German semiconductor manufacturer is renowned for its comprehensive range of products designed to address the complex demands of managing power and data across a wide array of industrial and automotive applications.

The TLE7240SLXUMA4 is just one example among many in Infineon’s sophisticated lineup dedicated to driving innovation in the electronics landscape. Infineon’s capability to produce parts like the TLE7240SLXUMA4, which are characterized by their performance, efficiency, and reliability, reflects the company’s broader commitment to advancing technology in fields ranging from automotive to industrial power control, and beyond.

Where to Find TLE7240SLXUMA4 by Infineon Technologies AG

For engineers and procurement specialists looking to source the TLE7240SLXUMA4, findchips.com provides a comprehensive platform to check current stock levels, pricing, and availability from a range of distributors. On FindChips, you can also explore other Peripheral Drivers that might be offered by Infineon Technologies AG or alternative manufacturers, ensuring you find the best part for your application.

Historically, this part has been available through distributors such as LCSC, EBV Elektronik, Chip1Stop, and Future Electronics. Mouser Electronics, Avnet Americas, DigiKey, and Newark have also been known to stock the TLE7240SLXUMA4. However, due to the dynamic nature of electronic component stock and pricing, potential purchasers should visit findchips.com to obtain the most current information.

Compare pricing for TLE7240SLXUMA4 and other Peripheral Drivers / Drivers And Interfaces at findchips.com