SFECF10M7FA00-R0 by Murata Manufacturing Co Ltd

Overview of SFECF10M7FA00-R0 by Murata Manufacturing Co Ltd.

The SFECF10M7FA00-R0, manufactured by Murata Manufacturing Co Ltd, is an electromechanical filter specifically designed for a center or cutoff frequency of 10.7 MHz, falling within the frequency range of 1MHz to 50MHz. This component is part of the electronic parts subcategory known as Ceramic Filters, specifically designed for applications requiring precise frequency selection. Its construction is catered to surface mount technology (SMD), making it ideal for compact and dense electronic boards. This filter comes in a small package measuring 3.45 mm in length, 3.1 mm in width, and 1.3 mm in height, and it features a 330 Ohm input/output impedance. With an insertion loss-max of 3 dB, it ensures adequate signal propagation with minimal loss. Designed to operate within a temperature range of -20 °C to +80 °C, it offers versatility across various environmental conditions.

Significantly, this component aligns with modern environmental and safety standards, evidenced by its Pb-free and RoHS compliance, as well as REACH compliance. However, it’s important to note that the SFECF10M7FA00-R0 has been classified as “obsolete” in its product lifecycle, which may affect procurement strategies.

Industry Applications for SFECF10M7FA00-R0

The specific design and performance characteristics of the SFECF10M7FA00-R0 allow for its potential use in various applications, particularly where precise frequency filtering is critical. Below are some conceptual uses in industries, emphasizing the filter’s versatility. It’s important for engineering and design teams to analyze and verify the component’s adherence to industry standards and specific application requirements before implementation.

  • Telecommunications: The SFECF10M7FA00-R0 might be ideally suited for telecommunications equipment, such as base stations, RF modules, and satellite communication systems, where a precise 10.7MHz filtering capability could enhance signal clarity and transmission efficiency. Its SMD design facilitates integration into compact spaces, common in modern telecommunication hardware.
  • Consumer Electronics: In consumer electronics, such as radios, high-fidelity audio devices, and wireless communication gadgets, this ceramic filter might potentially improve signal reception and audio quality by filtering out unwanted frequencies. Its compact size and surface mount compatibility make it a viable option for densely packed circuit boards found in handheld devices.
  • Industrial Control Systems: For industrial applications requiring precise frequency control or signal processing, such as remote sensors and control modules, the SFECF10M7FA00-R0 could potentially offer the necessary filtering capabilities. Its operational temperature range and small footprint can be advantageous in harsh industrial environments.
  • Measurement and Testing Equipment: Precision testing equipment, such as signal generators and analyzers, could possibly benefit from integrating this ceramic filter to enhance measurement accuracy by isolating specific frequencies. Its predictable insertion loss characteristic might be crucial for calibration and testing procedures.

Please note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification for compliance and suitability.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, offering a wide range of products including capacitors, inductors, resistors, and filters. Within the realm of filters, and particularly Ceramic Filters, Murata stands out for its innovative approach and expertise. The company’s commitment to quality and performance is evident in the development of components like the SFECF10M7FA00-R0, despite its obsolete status in the product lifecycle. Murata continually develops technologies that address the evolving needs of the electronics industry, making it a go-to manufacturer for engineers and procurement specialists alike seeking reliable and high-performance electronic parts.

Where to Find SFECF10M7FA00-R0 by Murata Manufacturing Co Ltd

To source the SFECF10M7FA00-R0 or to explore alternate options for Ceramic Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers, procurement professionals and engineers should utilize resources such as findchips.com. This platform provides up-to-date stock levels, pricing, and distributor information, making the procurement process more efficient and cost-effective. Historically, distributors such as Bristol Electronics, Quest Components, and Avnet (Americas and Abacus) have carried the SFECF10M7FA00-R0; however, availability can fluctuate. For current information, visiting findchips.com is highly recommended.

Compare pricing for SFECF10M7FA00-R0 and other Ceramic Filters / Filters at findchips.com