1-640509-0 by TE Connectivity

Overview of 1-640509-0 by TE Connectivity

The TE Connectivity 1-640509-0 is a plug and socket housing receptacle that is part of the MR Series. This red, nylon connector is designed for use with miniature rectangular connectors and has a pitch spacing of 4.19 mm. Capable of accommodating 4 positions, it supports a free-hanging connector mounting approach. The part is recognized for its compliance with RoHS standards, ensuring it meets current environmental and health safety regulations. It is built for a general-purpose application with a compatibility range that includes several contacts such as 350968-1, 350968-2, 350967-1, 640579-1, and 640579-2, among others, emphasizing its versatility in various configurations.

The specifications underline a body length of 1.06 inches, a breadth of 0.675 inches, and a depth of 0.29 inches, making it a relatively compact solution for power connectivity needs. It operates within a temperature range of -55°C to 85°C, showcasing its resilience in diverse environmental conditions. The receptacle can handle a rated current of 9A and a voltage up to 250V, aligned with its CSA and UL reference standards for safety and reliability.

This receptacle is part of TE Connectivity’s broader range of Power Connectors, designed to offer reliability and efficiency in power connection applications. As of this writing, the factory lead time for this component is approximately 14 weeks and 2 days, highlighting the importance of planning for procurement schedules in project timelines.

Industry Applications for 1-640509-0

The 1-640509-0 connector is potentially suitable for various industries, underlining the part’s utility across a spectrum of applications. Its design and specifications suggest that it could meet the requirements of several sectors. While the potential applications listed are conceptual, they illustrate the wide-ranging adaptability of the part. Engineering and design teams must analyze and verify its conformity to industry standards and specific requirements of their applications. Here are some illustrative use cases:

  • In Energy and Power Systems, this type of connector could potentially be used for connecting modules in power distribution units, emphasizing its ability to manage high current and voltage levels within a compact form factor.
  • Within the Transportation and Logistics industry, the 1-640509-0 might be leveraged in electronic control systems for logistics carriers, where reliable power connections are essential for uninterrupted operations.
  • For Renewable Energy applications, this connector might find purpose in linking components within solar panels or wind turbines, offering durability and efficiency in challenging environmental conditions.
  • It is important to note that while the 1-640509-0 is designed for general purposes, each potential application requires a thorough evaluation for suitability, factoring in operational parameters and regulatory compliance.

Note that these examples are illustrative and require detailed analysis and verification by specialized engineering teams to ensure compliance with specific industry standards and project specifications.

About TE Connectivity

TE Connectivity is a global leader in the manufacture of electronic components and solutions, including a wide array of Power Connectors. The company’s products are engineered to facilitate the building of a smarter, safer, greener, and more connected world. Regarding Power Connectors, and specifically products like the 1-640509-0, TE Connectivity offers connectors that are durable, reliable, and designed to meet the stringent requirements of various industries including telecommunications, energy, and industrial manufacturing. TE Connectivity’s emphasis on innovation and adherence to quality standards has made its products preferred choices for engineers and procurement specialists alike.

Where to Find 1-640509-0 by TE Connectivity

To purchase the 1-640509-0 connector or to explore alternate Power Connectors that might suit your project requirements, a visit to findchips.com is recommended. Findchips.com provides up-to-date stock levels, pricing from various distributors, and comprehensive part data. While the 1-640509-0 has historically been available from distributors such as Master Electronics, LCSC, Chip1Stop, and Avnet Abacus among others listed, stock availability can fluctuate. It’s advisable to check current listings on Findchips to get the most accurate information regarding stock status and distributor options.

Compare pricing for 1-640509-0 and other Power Connectors / Connectors at findchips.com