ATXMEGA128D4-MH by Microchip Technology Inc

Overview of ATXMEGA128D4-MH by Microchip Technology Inc.

The ATXMEGA128D4-MH is an 8/16-bit microcontroller designed for high-performance and low-power applications within Microchip Technology Inc.’s AVR ATxmega family. This MCU stands out due to its high CPU speed of 32MHz, combined with a substantial 128KB of programmable flash memory and an 8KB RAM memory size. It features a versatile set of 34 I/O pins housed in a compact VQFN-44 package. This microcontroller is specifically engineered to support complex applications requiring a blend of control and connectivity, showcasing characteristics such as an operating voltage ranging from 3 V to 3.6 V, a maximum clock frequency of 142 MHz, and ensuring efficient operation by incorporating features like a low power mode, 34 external interrupts, and 4 timers. Integrated ADC, boundary scan capabilities, and power management features further underline its suitability for sophisticated control systems. Compliance with RoHS standards signifies its eco-friendly manufacture and global usability.

Industry Applications for ATXMEGA128D4-MH

Given its advanced features, the ATXMEGA128D4-MH microcontroller finds applications across a broad range of industries. While possible applications are vast, understanding a few key industries helps illustrate its versatility. It should be noted that the following potential industry applications are conceptual in nature and should be verified for specific requirements by engineering and design teams.

  • Consumer Electronics: Devices such as smart watches, home entertainment systems, and advanced remote controls might utilize the ATXMEGA128D4-MH due to its powerful processing capability, low power consumption, and the ability to manage multiple I/O operations concurrently. These features enable enhanced user experiences through rapid response times and extended battery life.
  • Internet of Things (IoT): In the rapidly expanding field of IoT, this microcontroller could be integrated into smart sensors, IoT gateways, and home automation devices. Its capacity for low power operation and robust connectivity options, including support for numerous serial I/Os, makes it an excellent choice for devices necessitating constant data communication and processing with minimal energy usage.
  • Smart Cities: For smart city solutions, including intelligent lighting systems, traffic management, and environmental monitoring, the ATXMEGA128D4-MH’s combination of high-speed processing, multiple I/O lines, and energy efficiency can provide the necessary computational and control capabilities. These solutions often require devices that can operate reliably over a range of temperatures and conditions, a requirement met by this microcontroller’s industrial temperature grade.

Note: These potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its product portfolio is vast, ranging from microcontrollers and processors to analog, connectivity, and memory solutions. Particularly in the realm of microcontrollers, Microchip has developed a sterling reputation for delivering a variety of devices that cater to a broad spectrum of applications and requirements. The ATXMEGA128D4-MH is part of Microchip’s AVR ATxmega family, known for its high performance, low power usage, and extensive integrated peripherals, making these microcontrollers suitable for a wide array of applications. Alongside the ATXMEGA series, Microchip offers microcontrollers under the PIC and SAM families, ensuring that engineers and designers can find the perfect match for their specific needs.

Where to Find ATXMEGA128D4-MH by Microchip Technology Inc

For those looking to procure the ATXMEGA128D4-MH microcontroller, findchips.com is an invaluable resource. Here, you can access the most current stock levels and pricing from a range of distributors. Historically, this part has been available from distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, inventory and availability can fluctuate, so it is recommended to visit findchips.com for the latest information. Additionally, for designers and procurement professionals seeking alternatives or similar parts from Microchip Technology Inc. or other manufacturers, the Microcontrollers section on findchips.com offers a wide selection to compare from, ensuring you find the best fit for your application needs.

Compare pricing for ATXMEGA128D4-MH and other Microcontrollers / Microcontrollers and Processors at findchips.com