C1206C104K5RACTU by KEMET Corporation

Overview of C1206C104K5RACTU by KEMET Corporation

The C1206C104K5RACTU by KEMET Corporation is a general-purpose Ceramic Capacitor characterized by its capacitance value of 0.1 µF, voltage rating of 50V, and a capacitance tolerance of ±10%. Its dielectric characteristic is X7R, denoting a stable capacitance over a wide temperature range, specifically from -55º to +125ºC, which is crucial for various application environments. This capacitor comes in a 1206 package size (3.2mm x 1.6mm x 0.78mm), making it suitable for surface mount technology (SMT). It features a Sn/NiBar (Matte Tin over Nickel) terminal finish, compliant with the JESD-609 Code e3, highlighting its lead (Pb)-free and RoHS compliance, ensuring its suitability for use in environmentally sensitive applications. Packaged in a 7″ reel and embossed plastic, the C1206C104K5RACTU is aimed at facilitating automated assembly processes.

Industry Applications for C1206C104K5RACTU

The versatile characteristics and environmental compliance of the C1206C104K5RACTU make it applicable across a wide range of industries. Here are some potential applications, although these applications are conceptually illustrative and require further analysis and verification by engineering and design teams for specific requirements and adherence to industry standards:

  • Consumer Electronics: This capacitor might be found in a variety of consumer electronics where stability over a broad temperature range is necessary. Applications could potentially include mobile devices, personal computers, and home entertainment systems, where the X7R dielectric characteristic ensures reliable operation despite temperature variations.
  • Industrial Automation: In the realm of industrial automation, components require ruggedness and reliability. The C1206C104K5RACTU’s operational temperature range and stability could possibly make it a suitable choice for PLCs, sensors, and robotics that operate in varied environmental conditions.
  • Automotive: Given the part’s temperature range, it might be used in automotive applications, provided it meets additional industry-specific standards such as AEC-Q200. This capacitor could potentially be utilized in electronic control units (ECUs), infotainment systems, and other in-vehicle electronics requiring stable performance under a wide range of temperatures.
  • Telecommunications: Devices in telecommunications networks, such as routers, switches, and RF modules, might employ this capacitor. Its stability over temperature and voltage could possibly ensure reliability in equipment that must operate consistently in variable climatic conditions.
  • Renewable Energy Systems: In solar inverters, wind turbines, and other renewable energy equipment that experience significant temperature shifts, the temperature resilience and reliability of the C1206C104K5RACTU might potentially be beneficial for energy conversion and storage solutions.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a global leader in the manufacture of electronic components, especially recognized for its extensive range of capacitors, including Ceramic Capacitors. With a legacy spanning decades, KEMET has established itself as a pivotal provider in the electronic components industry, known for its innovation, reliability, and breadth of products. The C1206C104K5RACTU is part of KEMET’s commitment to high-quality components that meet the demanding requirements of modern electronic applications. KEMET’s products are designed catering to a broad array of applications across automotive, industrial, telecommunications, and consumer electronics, making them a staple in the inventories of engineers and procurement specialists worldwide.

Where to Find C1206C104K5RACTU by KEMET Corporation

To source the C1206C104K5RACTU, our site findchips.com provides a comprehensive search tool that allows users to compare pricing and availability from multiple distributors. This tool can also be used to find alternate parts to C1206C104K5RACTU that might be offered by KEMET Corporation or other manufacturers. This part has historically been available from distributors such as Component Electronics, Inc., Avnet Asia, Chip 1 Exchange, and Velocity Electronics. However, to get the most current stock levels, pricing, and potential alternative solutions, visit Ceramic Capacitors on findchips.com.

Compare pricing for C1206C104K5RACTU and other Ceramic Capacitors / Capacitors at findchips.com