C1210C106K5RACTU by KEMET Corporation

Overview of C1210C106K5RACTU by KEMET Corporation

The C1210C106K5RACTU is a General Purpose Ceramic Chip Capacitor manufactured by KEMET Electronics Corp. It features a capacitance of 10 µF with a voltage rating of 50V and a capacitance tolerance of ±10%. This component is encapsulated within a 1210 package (3.2 mm x 2.5 mm), utilizing an X7R dielectric characteristic. Its operating temperature range spans from -55º to +125ºC, making it remarkably versatile for different climatic conditions. The part is designed for surface mounting (SMT), leveraging a Nickel (Ni) barrier under a Matte Tin (Sn) finish for its terminals, which provides robust solderability and resistance to oxidation. The component is multilayered, Pb-free, and ROHS-compliant, ensuring it meets modern environmental standards. Moreover, its classification under the ECCN code “EAR99” and the HTS code “8532.24.00.20” attests to its wide acceptance and compliance for international trade.

The capacitor is delivered on 7” embossed plastic tape and reel, which is suitable for automated assembly processes. This part is currently labeled as “active” in its product life cycle, indicating KEMET’s ongoing support and availability. It is noteworthy that the factory lead time for C1210C106K5RACTU is indicated as 34 weeks at the time of writing, which suggests planning for procurement should take this into account to mitigate any potential supply chain delays.

Industry Applications for C1210C106K5RACTU

The versatility and specifications of the C1210C106K5RACTU capacitor make it suitable for a broad range of industry applications. While its use must always be validated by engineering and design teams to ensure compliance with specific requirements, the following applications could potentially benefit from its features:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate these capacitors due to their compact size, reliability over a wide temperature range, and general-purpose nature.
  • Industrial Automation: For control systems and sensors that require stable capacitance in fluctuating temperatures, the X7R dielectric material and the specified operating temperature range of C1210C106K5RACTU could potentially make it a suitable choice.
  • Automotive: Given the demanding environmental conditions and the need for reliable performance over a wide temperature range, automotive electronic systems, including infotainment and safety systems, might potentially utilize these capacitors.
  • Telecommunications: Equipment such as routers, switches, and base stations could benefit from the reliable, general-purpose capacitance offered by C1210C106K5RACTU, considering the critical nature of communication infrastructure.
  • Healthcare: In medical devices where reliability and compliance with stringent standards are paramount, this capacitor might potentially be found, provided it meets specific device criteria.

It is important to note that these potential industry applications are for conceptual illustration only and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a global leader in the manufacturing of electronic components, with a strong focus on capacitors, including Ceramic Capacitors. Their products are known for their quality, reliability, and innovation. KEMET’s range of ceramic capacitors, including the C1210C106K5RACTU, showcases the company’s commitment to excellence and meeting the needs of modern electronics. The vast portfolio of KEMET capacitors ensures that they can cater to a wide range of applications, from general-purpose electronics to specific industrial, automotive, and medical applications. Their continuous research and development efforts keep them at the forefront of technological advancements, contributing to their reputation as a go-to manufacturer for electronic components.

Where to Find C1210C106K5RACTU by KEMET Corporation

For those looking to purchase the C1210C106K5RACTU ceramic capacitor, our website findchips.com provides comprehensive information on where to find this part, current stock levels, and pricing. We also offer a searchable database of Ceramic Capacitors for those seeking alternate parts that might be offered by KEMET Corporation or other manufacturers. Historically, C1210C106K5RACTU has been available at distributors including Avnet Asia, Sensible Micro Corporation, TME, TTI, and Mouser Electronics, among others. However, for the most current availability and competitive pricing, please refer to findchips.com.

Compare pricing for C1210C106K5RACTU and other Ceramic Capacitors / Capacitors at findchips.com