1-480699-0 by TE Connectivity

Overview of 1-480699-0 by TE Connectivity

The 1-480699-0 by TE Connectivity is a connector housing component that presents itself as part of the Universal Mate-N-Lok Series. It’s classified under the broader Power Connectors category, showcasing its relevance in providing secure electrical connections. The housing is designed to accommodate socket connections, with a gender classification as a receptacle. It supports 2 positions within its arrangement and possesses a pitch spacing of 6.35mm, making it compatible with Universal Mate-N-Lok connectors.

Constructed from Nylon, this product ensures durability and resistance to various environmental conditions, contributing to its RoHS compliance. The part’s key attributes include a receptacle body/shell style, operating within a temperature range of -55 °C to 105 °C, and it demonstrates a notable insulation resistance of 1000000000 Ω. Designed for general-purpose applications, it boasts additional features such as being polarized and capable of panel mounting, albeit not EMI shielded or fitted for mixed contacts.

Industry Applications for 1-480699-0

Given its specifications and design, the 1-480699-0 potentially suits a variety of industry applications. However, its utility in these domains would generally require adherence to industry standards and careful verification by engineering and design teams. Potential applications include:

  • Industrial Automation: Its robust construction might make it suitable for connections within industrial control systems, where durable and reliable connectors are crucial.
  • Consumer Electronics: This connector could potentially be used in appliances or devices requiring secure power connections, capitalizing on its insulator material and general-purpose designation.
  • Computing and Data Storage: The 1-480699-0 might find applications in power supply units or as part of the connectivity solutions within servers and storage devices, where its panel-mounting capability offers secure installation.
  • Environmental Monitoring: The device’s capacity for operation across a wide range of temperatures may render it useful in environmental monitoring equipment, particularly in rugged or variable conditions.
  • Electronic Manufacturing: Owing to its polarized feature and crimp termination type, this connector might be preferred in the manufacturing of electronic devices requiring reliable power connections that avoid incorrect coupling.

Note: These potential industry applications are conceptual and necessitate specific analysis and confirmation by professional engineering and design teams to ensure compliance with all relevant standards and requirements.

About TE Connectivity

TE Connectivity is a global leader in the manufacture and supply of various electronic components, including an extensive range of Power Connectors. Known for their innovation and reliability, TE Connectivity products, such as the 1-480699-0 and others within their Universal Mate-N-Lok Series, serve a broad spectrum of industries, including automotive, aerospace, telecommunications, and consumer electronics, among others. Their connectors are engineered to provide secure and efficient power connections in a wide array of applications, further underpinned by their commitment to quality and environmental standards, as highlighted by their RoHS compliant and UL recognized components.

Where to Find 1-480699-0 by TE Connectivity

To source the 1-480699-0 connector by TE Connectivity, the recommended approach is to explore inventory availability and pricing on FindChips.com. Here, procurement professionals and engineers can compare real-time data from multiple distributors. For similar parts to the 1-480699-0 that might be offered by TE Connectivity or other leading manufacturers, the Power Connectors category on FindChips can serve as a valuable resource for alternative options.

Historically, the part has been available at distributors such as Perfect Parts Corporation, Master Electronics, Digi-Key, and Mouser Electronics. However, it is crucial to visit FindChips.com to verify current stock levels and obtain the most competitive pricing and availability from these and other distributors.

Compare pricing for 1-480699-0 and other Power Connectors / Connectors at findchips.com