Overview of RC0603FR-074K99L by YAGEO Corporation
The RC0603FR-074K99L is a fixed resistor belonging to the category of resistors and falls under the subcategory of Metal Glaze/Thick Film Resistors. Manufactured by YAGEO Corporation, this component features a resistance value of 4990 ohms, with a tolerance of 1%, and operates with a power rating of 0.1W. Its operating voltage is rated at 75V. These characteristics make it suitable for a wide range of applications requiring precise resistance values.
This thick film resistor is package-sized 0603, making it ideal for surface-mounted technology (SMT) where space is at a premium. The component is RoHS compliant, ensuring it meets the latest environmental standards preventing the use of certain hazardous materials. Additionally, the RC0603FR-074K99L is designed to have a temperature coefficient of 100 ppm/°C, allowing for stable performance over varying temperatures which range from -55 °C to a maximum of 155 °C. The part also highlights a Rectangular construction and is laser trimmable, offering further precision and flexibility in use.
As per the provided part data attributes, the RC0603FR-074K99L is in an active part life cycle stage, indicating ready availability and support for development and production phases. The device is packaged for surface mount deployment and features a lead-free (Pb-free) and RoHS compliant composition, which helps meet both regulatory and environmental standards alike. Its terminal finish is matte tin over nickel, providing a strong, reliable connection point for soldering onto a PCB.
Industry Applications for RC0603FR-074K99L
The characteristics and specifications of the RC0603FR-074K99L by YAGEO Corporation make it potentially suitable for various industry applications. However, these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to precise industry standards and specific application requirements. Some potential applications might include:
- Consumer Electronics: In devices such as smartphones, tablets, and wearables, where efficient power management and space-saving are crucial, the small size and precision of RC0603FR-074K99L potentially make it an ideal choice for control circuits and power supply sections.
- Industrial Automation: This resistor could potentially be used in control systems for sensors and actuators, where precise resistance values are crucial for accurate signal transmission and processing, highlighting its reliability and stability across varying temperatures.
- Automotive: Assuming the part meets specific automotive industry standards (which would need thorough verification as per provided data attributes), it might be utilized in automotive control systems, including engine control units (ECUs), where durable and reliable components are essential for vehicle performance and safety.
- Computing and Data Storage: In servers and storage devices, the resistor’s accurate 1% tolerance and stability under temperature changes could potentially support the reliable operation of power supply circuits and voltage regulation modules, ensuring performance and data integrity.
- Telecommunications: The RC0603FR-074K99L might find potential application in networking equipment such as routers and switches, where stable and precise resistor values can contribute to signal integrity, affecting bandwidth and data transmission quality.
Note that for specific applications, especially ones with rigorous standards like automotive or medical devices, a detailed review of the part’s specifications and certifications is necessary.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture and supply of passive components, including a wide variety of resistors. When it comes to Metal Glaze/Thick Film Resistors, YAGEO offers an extensive range of products designed to meet the demands of virtually any electrical engineering project. The company’s commitment to innovation and quality has made it a preferred choice for engineers and manufacturers across the globe. Specifically, products like the RC0603FR-074K99L exemplify YAGEO’s dedication to producing high-quality, reliable resistors suitable for a broad spectrum of applications. YAGEO’s components are known for their precision, durability, and compliance with international standards, making them a go-to option for both high-volume production and bespoke project needs.
Where to Find RC0603FR-074K99L by YAGEO Corporation
For those interested in sourcing the RC0603FR-074K99L resistor, our site findchips.com offers detailed inventory levels, pricing, and distributor information to help streamline the procurement process. It is recommended to check current stock levels and availability via findchips.com as the distributor landscape is constantly evolving. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark among others. Additionally, the Metal Glaze/Thick Film Resistors page can be used to explore alternative parts offered by YAGEO Corporation or other manufacturers, ensuring the procurement of the best component for your application needs.