C0603C102K5RACTU by KEMET Corporation

Overview of C0603C102K5RACTU by KEMET Corporation

The C0603C102K5RACTU by KEMET Corporation is a multilayer ceramic capacitor (MLCC) in the 0603 package size, which is translated to a physical dimension of 1.6 mm by 0.8 mm. This component has a capacitance value of 1000 pF (or 1 nF) and a voltage rating of 50V, structured within a dielectric material categorized under the X7R temperature coefficient. The X7R dielectric is a stable material, making it suitable for a range of temperatures from -55ºC to +125ºC, achieving a capacitance change of ±15% over this temperature range, which is an essential characteristic for applications requiring stability under variant environmental conditions.

The capacitor showcases a ±10% capacitance tolerance and is encapsulated in a rectangular surface mount (SMT) package that supports automated assembly processes. The part is designed for general purpose applications and comes packed in a 7-inch reel, facilitating ease of integration into manufacturing lines. Compliance with RoHS standards indicates that this component is manufactured without the use of hazardous substances, making it an environmentally friendly choice for electronic designs.

Key attributes from the provided Part Data Attributes include its operation across a wide temperature range, the multilayer configuration, negative and positive tolerance percentages, and a surface mount feature. Given its “Active” part life cycle status, the C0603C102K5RACTU remains a relevant choice for new designs and existing applications requiring a reliable ceramic capacitor. The specified factory lead time is 12 weeks as of the current writing, indicating the time expected from order placement to delivery for this part.

Industry Applications for C0603C102K5RACTU

The versatile nature of the C0603C102K5RACTU, with its general-purpose application focus and stable X7R dielectric, allows it to be potentially useful across a wide spectrum of industry applications. The ceramic capacitor’s characteristics could be especially beneficial in the following sectors:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could utilize this capacitor for power management and signal filtering applications, benefiting from the capacitor’s compact size and temperature stability.
  • Computing and Data Storage: In computer applications, such as motherboards and server power supplies, the C0603C102K5RACTU might be used for decoupling and filtering to ensure stable operation across various temperature conditions.
  • Industrial Automation: Machinery and equipment that require reliable electronic components for process control and automation systems might integrate this ceramic capacitor for its stable electrical characteristics under fluctuating temperatures.
  • Telecommunications: The component may be applied in networking hardware like routers, switches, and base stations, where stable operation is necessary to maintain communication integrity over a broad temperature range.
  • Automotive: Though specific automotive industry standards are not mentioned for this component, similar capacitors with appropriate certifications might find their way into vehicle electronic systems for infotainment, navigation, and electric powertrain management, capitalizing on the stability offered by the X7R dielectric.

These potential industry applications are illustrative and require rigorous verification and analysis by engineering and design teams to ensure compliance with industry-specific standards and application-specific requirements.

About KEMET Corporation

KEMET Corporation is a leading global supplier of electronic components, particularly renowned for its comprehensive range of capacitor technologies, including ceramic, tantalum, film, electrolytic, and supercapacitors. Within the realm of Ceramic Capacitors, KEMET is celebrated for its innovation and quality, offering an expansive portfolio designed to meet the needs of virtually any electronic or electrical circuit. The C0603C102K5RACTU is a testament to KEMET’s commitment to providing high-quality capacitors that cater to a broad spectrum of industry requirements, featuring high performance, reliability, and environmental sustainability. KEMET’s capacitors are integral to the function and performance of all types of electronic equipment, from the simplest consumer gadgets to the most complex spacecraft.

Where to Find C0603C102K5RACTU by KEMET Corporation

To source the C0603C102K5RACTU, prospective buyers should utilize our site, findchips.com. Here, you can research current stock levels, pricing, and availability from various distributors worldwide. By exploring Ceramic Capacitors on findchips.com, users can also discover alternate parts offered by KEMET or other manufacturers that might suit their specific application needs.

In the past, the C0603C102K5RACTU has been available from distributors such as Perfect Parts Corporation, Component Electronics, Inc, Chip1Stop, and Mouser Electronics, among others. However, availability can fluctuate, and for the most accurate and up-to-date information on where to purchase this ceramic capacitor and similar components, findchips.com should be your first port of call.

Compare pricing for C0603C102K5RACTU and other Ceramic Capacitors / Capacitors at findchips.com