Overview of 08055C104JAT2A by Kyocera AVX Components
The 08055C104JAT2A is a surface-mount, multilayer ceramic capacitor with a capacitance of 0.1 µF, designed for a wide range of applications. Manufactured by Kyocera AVX Components, this part features a 50V rated DC voltage and a ±5% capacitance tolerance, ensuring reliability and precision in various electronic circuits. The capacitor’s X7R dielectric provides stable electrical characteristics over a broad temperature range from -55°C to +125°C, making it suitable for environments with varying temperature conditions. Its compact 0805 (2012 metric) package is ideal for space-constrained applications, ensuring a balance between physical size and electrical capability. The part is RoHS compliant and incorporates a nickel (Ni) barrier with a matte tin (Sn) finish on the terminals, enhancing its solderability and resistance to oxidation.
Industry Applications for 08055C104JAT2A
The diverse characteristics of the 08055C104JAT2A capacitor make it suitable for a wide array of industries. Below are potential industries and related applications where this component might find usage. It’s essential to note that these applications are illustrative examples. Engineering and design teams should analyze and verify the suitability of this capacitor for specific industry standards and application requirements.
- Consumer Electronics: Given its compact size and stable electrical characteristics, the 08055C104JAT2A could potentially be used in consumer electronics such as smartphones, tablets, and laptops. The capacitor’s ability to operate across a wide temperature range may offer the necessary reliability for devices that undergo various environmental conditions.
- Industrial Automation: Automation systems that require consistent performance across a broad temperature spectrum might incorporate this capacitor. Its reliability and precision capacitance values could support the smooth operation of sensors and control systems within industrial automation frameworks.
- Telecommunications: In telecommunications equipment, maintaining signal integrity is critical. The 08055C104JAT2A, with its stable X7R dielectric characteristic, could potentially serve in signal processing circuits, helping to maintain the quality of the signal throughout temperature fluctuations.
- Computing and Data Storage: Data servers and computing equipment that operate continuously require components that can withstand varying thermal conditions. This capacitor’s ability to function reliably in a wide range of temperatures, combined with its compact footprint, could make it a candidate for these applications.
- Automotive: Though not specifically listed as meeting automotive industry standards (e.g., AEC-Q100, AEC-Q200), capacitors similar to the 08055C104JAT2A with the required certifications might be used in vehicular electronics for applications such as engine control units (ECUs), infotainment systems, and driver assistance systems.
Note that the potential industry applications mentioned are conceptual and require thorough analysis and verification to ensure compliance with relevant standards and specificity to use case needs.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of advanced electronic components, specializing in a wide range of capacitor technologies, including ceramic capacitors. The company’s reputation for producing high-quality, reliable components is well-recognized in the industry. In the specific realm of ceramic capacitors, Kyocera AVX Components offers a vast selection, including but not limited to, parts similar to 08055C104JAT2A. These products are engineered to meet the rigorous demands of a broad spectrum of applications, emphasizing performance, miniaturization, and ease of integration. Kyocera AVX’s commitment to innovation and quality ensures that their capacitors are among the preferred choices for designers and engineers looking to push the boundaries of electronic component technology.
Where to Find 08055C104JAT2A by Kyocera AVX Components
For engineers and procurement specialists looking to source the 08055C104JAT2A capacitor, our platform, findchips.com, offers comprehensive tools to research availability and pricing across a multitude of distributors. To find this specific part or explore alternate ceramic capacitors that might better suit specific needs, the platform provides real-time data from leading distributors such as New Advantage Corporation, Avnet, TTI, and Mouser Electronics among others. However, stock levels and pricing are subject to change, so visiting findchips.com will provide the most current information on availability and competitive pricing cross-referenced across various suppliers.