1658670-2 by TE Connectivity

Overview of 1658670-2 by TE Connectivity

The 1658670-2 by TE Connectivity is specifically designed for high-performance applications requiring a reliable connection. This part is a D Sub contact pin, compatible with 28 to 22 AWG wires, and is part of the AMPLIMITE series, designed for use with Amplimite HDP-22 connectors. It features a crimp termination type, which facilitates easy and secure wire attachment without the need for soldering. The contact gender is male, made from brass with gold-plated contacts that ensure excellent conductivity and resistance to corrosion. The wire size can range from a maximum of 22 AWG to a minimum of 28 AWG, with a contact size of 22. This part is also RoHS compliant, indicating that it is manufactured with attention to environmental standards.

The gold over nickel mating area and tin over nickel termination showcase its high-quality build, aiming to provide both durability and reliability in connections. The range of acceptable cable entry sizes from 0.03 inch to 0.04 inch offers flexibility in accommodating different wire diameters. Further, it is specified to operate efficiently within a wide temperature range of -55°C to 105°C, ensuring its reliability across various environmental conditions. The part supports a rated current of 1.9 A, suitable for a variety of signal applications where low power is required.

Industry Applications for 1658670-2

  • Consumer Electronics: The 1658670-2 could potentially be utilized in the assembly of consumer electronics where D Sub connectors are still prevalent, such as in older computer interfaces, audio/video equipment, and gaming devices. The gold-plated contacts could offer enhanced connectivity and longevity, important in devices subject to frequent plugging and unplugging.
  • Industrial Automation: In automation controls and machinery that require robust and reliable connections, this pin contact might see usage due to its high operating temperature range and sturdy brass material. Industrial interfaces often use D Sub connectors for signal and data transmission, where the 1658670-2’s specifications could offer optimal performance.
  • Telecommunications: The telecommunications industry, which encompasses a wide range of equipment from switches to routers that may still integrate D Sub connectors for legacy support, could possibly incorporate the 1658670-2 for its reliable signal transmission capabilities and its compliance with stringent RoHS standards.
  • Computing and Data Storage: In computing, especially in server and networking gear, the need for high-quality connections in circuit boards or for peripheral connections could leverage the precision and durability of the 1658670-2, benefiting from its gold-plated contact points for better conductivity and corrosion resistance.
  • Education and Research: Laboratory equipment and devices used in educational or research institutions that require dependable low-current signal transmission could find the 1658670-2’s capabilities suitable, especially considering its wide temperature range and sturdy construction.

Note: The above potential industry applications are illustrative and require further analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its innovative and high-quality products across various applications. In the realm of Assembly Items, including Connector Support, TE Connectivity stands out by offering a wide range of durable and efficient components like the 1658670-2. Their commitment to engineering excellence and reliability makes their components suitable for a myriad of applications, ranging from household electronics to industrial machinery. The company manufactures various such parts, ensuring compatibility and interoperability with a vast array of connector systems and configurations. TE Connectivity’s focus on producing environmentally sustainable and compliant products, such as RoHS-compliant parts, further solidifies its position as a preferred choice for engineers and procurement specialists worldwide.

Where to Find 1658670-2 by TE Connectivity

To source the 1658670-2, the findchips.com platform is a comprehensive resource where procurement professionals and engineers can compare current stock levels and pricing from a variety of distributors. It’s essential to utilize this resource for real-time availability and cost-effective procurement. In terms of distribution, the part has historically been available through distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and Sager, among others. However, for the most current information regarding stock status and competitive pricing based on your quantity requirement, visiting findchips.com would be the most effective approach. Here, you can also discover alternate parts within the category of Assembly Items, potentially offering additional options from TE Connectivity or other manufacturers to suit specific application needs.

Compare pricing for 1658670-2 and other Assembly Items / Connector Support at findchips.com