RT424012 by TE Connectivity

Overview of RT424012 by TE Connectivity

The RT424012 is a dual pole, dual throw (DPDT) relay designed for power and signal switching applications. Manufactured by TE Connectivity, this component is part of the RT2 series. It has a coil voltage rating of 12VDC, operates with a coil current of 0.033A, and achieves coil power up to 400mW. The relay supports a contact current up to 8A and a contact voltage up to 30VDC for DC applications, and it can handle up to 8A at 250VAC for AC load applications. One of its noteworthy features is its non-latching coil type, requiring a momentary voltage application to change state.

This part is well-suited for through-hole mounting, offering straightforward installation for printed circuit boards (PCBs). Among its notable properties, the RT424012 provides excellent dielectric strength between coil and contacts (5000 Vrms) and between open contacts (1000 Vrms), ensuring reliable operation in high-voltage scenarios. The component’s physical dimensions are 29mm in length, 12.7mm in width, and 15.7mm in height, fitting into a wide range of equipment without space issues. Furthermore, the RT424012 is RoHS compliant and features a silver nickel contact material, which is known for its durability and reliability in various switching applications.

Industry Applications for RT424012

The RT424012 by TE Connectivity can potentially serve a broad spectrum of industries due to its adaptable and robust features. However, it’s essential for engineering and design teams to analyze and verify the compatibility of this component within specific applications, adhering to industry standards and requirements. Here are some illustrative, conceptual industry applications:

  • Industrial Automation: Potentially useful in controlling motors, solenoids, or other actuators within manufacturing equipment or systems. The high dielectric strength and reliable switching capabilities might make it suitable for safety-critical industrial automation systems.
  • Telecommunications: Could be integral in switching applications within networking equipment, facilitating communication signal routing with minimal signal degradation, thanks to its high-quality contact material.
  • Consumer Electronics: This relay might find applications in home automation devices, such as smart thermostats or lighting controls, where its DPDT configuration allows for complex control logic in a compact form factor.
  • Aerospace and Defense: Given the relay’s dependability and specifications, it could possibly be employed in the stringent environments of aerospace or defense systems, assuming it meets the necessary standards and validations specific to these industries.
  • Computing and Data Storage: Suited potentially for power distribution or signal routing tasks within servers and other data processing equipment, facilitating the reliable operation of critical computing infrastructures.

Note that these potential industry applications are merely conceptual/illustrative and require precise analysis and verification for compliance with specific standards and requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its innovative approach to engineering in the realm of electronic components. Within the context of Power/Signal Relays, TE Connectivity manufactures a wide variety of relays including but not limited to the RT424012. Their products are lauded for their quality, reliability, and performance across a diverse set of applications and industries. TE Connectivity’s range of relays, notably those akin to the RT424012, are designed to meet demanding specifications, offering solutions for high-power, high-precision, and versatile switching needs in both commercial and industrial settings. TE Connectivity’s commitment to engineering excellence makes its relay products, such as the RT424012, preferred choices for engineers and procurement specialists seeking dependable solutions for their critical applications.

Where to Find RT424012 by TE Connectivity

To purchase the RT424012 or to explore alternatives within the Power/Signal Relays subcategory, interested parties should consider leveraging the resources available at findchips.com. This platform provides updated stock levels, pricing information, and distributor options for this part and many others. Historically, distributors such as Master Electronics, Sager, TME, TTI, Quest Components, Bristol Electronics, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark have carried the RT424012, but availability can fluctuate. Consequently, it’s advisable for buyers and engineers to consult findchips.com directly to access the most current information regarding distributors and to compare options efficiently.

Compare pricing for RT424012 and other Power/Signal Relays / Relays at findchips.com