5650913-5 by TE Connectivity

Overview of 5650913-5 by TE Connectivity

The 5650913-5 by TE Connectivity is a plug connector from the Type C Series of Din41612, designed for robust and reliable connectivity in a wide range of applications. This component features 96 contacts with gold-plated finishes, ensuring durable and high-quality connections. The plug operates with a pitch spacing of 2.54mm and is designed with three rows, all of which are loaded (A + B + C rows). The contact material is phosphor bronze, known for its resilience and electrical conductivity.

Physically, the body of the connector is a right-angled plug with dimensions of 3.7 inches in length, 0.437 inches in breadth, and depth, making it compact and suitable for board-space-sensitive applications. It supports a general-purpose mounting style with mounting options facilitated by board locks. The connector is designed to withstand temperatures ranging from -55°C to 105°C, making it versatile for various operating environments. Additionally, the part is fully compliant with RoHS, REACH, and carries an UL 94V-0 flammability rating, emphasizing its safety standards.

Factory lead time for this product is listed as 5 weeks and 3 days as of the current writing, providing a timeline for planning and procurement.

Industry Applications for 5650913-5

The 5650913-5 connector could potentially be employed in numerous industries due to its robust design and electrical characteristics. Here are some possible applications:

  • Telecommunications: This connector might be used in telecommunications equipment where multiple signal connections are essential, potentially aiding in data transmission applications that require durable, reliable connectivity.
  • Computing and Data Storage: The ability to handle multiple contacts and its high-temperature resilience could make the 5650913-5 suitable for server connections and other computing hardware that demand high reliability and density in connection ability.
  • Industrial Automation: The rugged design and the ability to operate in varying temperatures could make it a potential candidate for use in industrial automation systems where machinery requires dependable connections to function under stress and varying environmental conditions.
  • Consumer Electronics: In consumer electronics, especially where large data and signal throughput is necessary, this connector could be potentially utilized in devices such as high-performance gaming consoles and computers.
  • Robotics and Drones: Due to its durable build and ability to handle various operating temperatures, this connector might be suitable for robotics and drone applications, where connections often experience vibrations and diverse environmental conditions.

Note that these potential industry applications are only illustrations and require analysis by engineering and design teams to verify the part’s compliance with specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its wide range of innovative products across various industries. When it comes to Headers and Edge Type Connectors, TE Connectivity offers an extensive portfolio including products like 5650913-5, designed to meet diverse application needs. These connectors are crafted for reliability and performance, accommodating a broad spectrum of industries from consumer electronics to industrial applications.

TE Connectivity’s connectors are designed to integrate seamlessly into modern technological environments, with adherence to the latest industry standards and certifications. This commitment ensures that their products like 5650913-5 not only meet current demands but are also poised for future challenges and innovations.

Where to Find 5650913-5 by TE Connectivity

To procure the 5650913-5 connector, our platform, findchips.com, is one of the most reliable resources. Here, potential buyers can find real-time pricing, availability from various distributors, and detailed part information. Historically, this part has been available through distributors such as Digi-Key, Mouser Electronics, Avnet, and Newark. However, to ensure the most accurate and current stock levels and pricing, it is advisable to check on findchips.com.

Additionally, for alternative parts or different products from TE Connectivity or other manufacturers, the Headers and Edge Type Connectors page on our site provides a broad overview of available options that could meet your specific requirements.

Compare pricing for 5650913-5 and other Headers and Edge Type Connectors / Connectors at findchips.com