Overview of AC0603FR-07100KL by YAGEO Corporation.
AC0603FR-07100KL is a fixed resistor characterized by its metal glaze/thick film technology, developed by YAGEO Corporation. This resistor features a resistance value of 100,000 ohms with a precision tolerance of 1% across its range. It is designed for a power dissipation of 0.1W, fits a compact 0603 surface mount package (1.6 mm x 0.8 mm x 0.45 mm), and can operate within a temperature range of -55 °C to +155 °C, relying on a temperature coefficient of 100 ppm/°C. Moreover, its designed for a maximum working voltage of 75V. This component is notable for its robust compliance with environmental and industry standards, including RoHS, REACH, and the automotive-grade AEC-Q200 qualification.
Industry Applications for AC0603FR-07100KL
The AC0603FR-07100KL offers wide applicability across various industries. Its key characteristics such as resistance to high temperatures, precise resistance tolerance, and small form factor make it suitable for a range of applications:
- Automotive: Given its AEC-Q200 compliance, the AC0603FR-07100KL could potentially be used in automotive applications. Specific use might include deployment in vehicle sensor systems or in electronic control units (ECUs) where high precision and reliability are critical.
- Telecommunications: This resistor could potentially be integrated into telecommunications equipment. Its precise tolerance and stability in performance over diverse temperatures might benefit devices like modems or routers, which require reliable performance over varied operational climates.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could incorporate this component. The compact size and stable performance under varying temperatures might be advantageous in managing power consumption and prolonging device lifespan.
- Industrial Automation: Sensors and control systems used in industrial automation might benefit from this resistor’s precise tolerance and reliability across extreme temperature conditions.
- Aerospace and Defense: Although not military specified, the operational temperature range and robust construction might suggest potential uses in less critical subsystems of aerospace components where tight performance guidelines are observed.
Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer of a broad range of passive components, including Metal Glaze/Thick Film Resistors. The company is known for integrating high-quality materials and stringent testing to produce components like the AC0603FR-07100KL. They provide a wide array of resistors suitable for various industries by focusing on reliability, efficiency, and preciseness. One of their strengths lies in supplying components that meet demanding automotive and industrial standards, allowing integration into high-stakes applications where component failure would be critical.
Where to Find AC0603FR-07100KL by YAGEO Corporation
To procure the AC0603FR-07100KL, potential buyers may explore various distributors. Although previously available at distributors such as Ozdisan Elektronik, DigiKey, Mouser Electronics, and Newark, current stock levels and prices can vary. For accurate real-time availability and competitive pricing, visit findchips.com. Additionally, for those looking into alternates or similar Metal Glaze/Thick Film Resistors, findchips.com provides a comprehensive search platform that includes offerings from YAGEO Corporation and other renowned manufacturers.