1375799-1 by TE Connectivity

Overview of 1375799-1 by TE Connectivity

The 1375799-1 is part of the Ampmodu PC/104 Plus series by TE Connectivity, featuring a through-hole board-to-board connector. This receptacle has a 120-position contact layout spread across four rows, with a pitch spacing of 2mm. Crafted specifically for reliable and durable interconnections in complex circuits, the product is designed with board-to-board connector systems in mind. According to the provided attributes, the connector has several notable features such as compliance with rigid industrial standards including RoHS and REACH, high durability rated for 50 cycles, and an operating temperature range from -55 °C to 105 °C. The receptacle is built from black, glass-filled polyamide which offers robust mechanical and thermal stability.

The part is also marked by its substantial electrical specifications, including a dielectric withstanding voltage of 500 VAC and an insulation resistance of one billion ohms, which ensures minimal electrical interference and safe, sustained operation. Its contacts, although not specified in material, are designed to accommodate a contact resistance of just 30mΩ, indicating a very efficient and reliable electrical connection. The practical design includes compliant board locks for secure mounting and polarized housing to prevent misinsertions, making this connector a comprehensive solution for various sophisticated electronic assemblies.

Industry Applications for 1375799-1

The 1375799-1 connector from TE Connectivity potentially occupies a notable position in various industry applications, especially given its robust specifications and compliance with several safety standards. Here are a few industries where this part could be particularly useful:

  • Energy and Power Systems: Its high dielectric strength and insulation could make the 1375799-1 beneficial in energy distribution equipment, potentially ensuring stable connections in high-voltage environments.
  • Transportation and Logistics: In transportation systems, especially in railway and signaling systems, connectors that can withstand a wide range of operating temperatures and provide reliable connections are crucial, and this product could potentially meet these needs.
  • Rewable Energy: This connector could potentially be used in applications like solar power inverters or wind turbine controllers where long-term reliability under environmental stressors is crucial.
  • Automotive: Though not explicitly conforming to automotive standards like AEC-Q100, given its robust operation range and mechanical stability, the 1375799-1 might be appropriate in non-critical automotive systems where high reliable interconnects are essential.

Note that these industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific standards and requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, noted for robust product offerings across various segments including Headers and Edge Type Connectors. In this niche, they produce a variety of components like the 1375799-1, which exemplify their commitment to quality and innovation. Their products are typically designed to meet rigorous standards, providing reliable solutions in diverse applications ranging from consumer electronics to automotive systems. TE Connectivity’s components are generally regarded for their high-performance levels and adaptability to harsh conditions, aligning with industry demands for efficiency and endurance.

Where to Find 1375799-1 by TE Connectivity

For procurement professionals and engineers, the 1375799-1 connector can primarily be researched and purchased via findchips.com. Given its specific attributes and the potential complexities of securing a reliable supply, using a platform like findchips could streamline the process. On this site, users can also explore alternative parts within the Headers and Edge Type Connectors category from both TE Connectivity and other manufacturers. Historically, the part has been available from distributors such as Master Electronics, Avnet Abacus, and DigiKey, but specific stock levels and current pricing should be verified on findchips.

Compare pricing for 1375799-1 and other Headers and Edge Type Connectors at findchips.com