Overview of CBL2012T100M by TAIYO YUDEN
The CBL2012T100M is a general purpose inductor designed for various electronic applications. Featuring a 10 µH inductance with a tolerance of 20%, and a maximum rated current of 205 mA, it meets demands for high-density installation. The device’s key characteristics include a ferrite core, surface-mount (SMT) packaging in an 0805 chip size, and DC resistance of 1.3 Ω. Compliant with RoHS and REACH, this inductor upholds necessary environmental standards, ensuring usage in a global market.
Despite its general utility, this component by TAIYO YUDEN is listed with a Part Life Cycle Code of “Not Recommended,” indicating that it may be approaching the end of its standard production phase, which is critical information for long-term project planning. Manufactured by TAIYO YUDEN CO LTD and housed in a chip with dimensions 2 mm x 1.25 mm x 0.9 mm, this device is differentiated by a factory lead time of 7 weeks as of current writing. Operating within temperature ranges of -40 °C to +105 °C, CBL2012T100M suits applications requiring durable and reliable inductance under varying environmental conditions.
Industry Applications for CBL2012T100M
Given the specifications and feature set of the CBL2012T100M, it could potentially be suitable for various industries, emphasizing conceptual flexibility rather than definitive application suitability. Here are the conceptual ideas:
- Consumer Electronics: This inductor could serve in power management modules of devices like smartphones, tablets, and other portable gadgets where efficient energy use and minimal power loss are critical. The small footprint and surface mount compatibility favor modern ultra-compact designs.
- Telecommunications: Potential use might include telecommunication infrastructure, where power integrity and minimal signal distortion are crucial, especially given the ferrite core and acceptable DC resistance that could help in filtering applications.
- Computing and Data Storage: Possibly serving within SSDs or RAM modules where stable power delivery is necessary to maintain system stability and performance, particularly as part of decoupling circuits.
- Industrial Automation: The robust operability across a wide temperature range and the durable build might make it suitable for automated systems and machinery that need reliable components to handle dynamic industrial environments.
These potential applications require further analysis by engineering and design teams to ensure they meet specific needs and adhere to industry standards.
About TAIYO YUDEN
TAIYO YUDEN, established in 1950 in Tokyo, Japan, has long been recognized as a leading manufacturer of electronic components, particularly known for its advancements in Fixed Inductors. Their products, including CBL2012T100M, showcase a commitment to providing components that effectively balance performance, reliability, and cost-efficiency. TAIYO YUDEN’s inductors are commonly integrated into a broad range of electronic devices, supporting developments in the technology sector with innovations that emphasize miniaturization without sacrificing quality.
Where to Find CBL2012T100M by TAIYO YUDEN
To procure the CBL2012T100M, engineers and procurement specialists should use reliable platforms like findchips.com. On this site, not only can Fixed Inductors by TAIYO YUDEN be located, but also alternatives offered by other manufacturers. Distributors including Mouser Electronics, DigiKey, and TTI have historically carried this part, though inventory levels and pricing shift continually, so always verify current availability.