112J-TDAR-R01 by Attend Technology Inc

Overview of 112J-TDAR-R01 by Attend Technology Inc.

The 112J-TDAR-R01 is a micro SD card connector designed for surface mount technology. It includes features such as a right angle orientation, pushing locking mechanism, and a sleek black insulator. With a female contact gender and a single row configuration hosting 8 contacts on a very minute pitch of 0.037 inches, this part is tailored for compact and dense electronic environments. The insulator is made of glass-filled liquid crystal polymer, known for its stability and strength under thermal stress. This card edge connector, specifically fashioned as a socket, supports a rectangular contact pattern with bellowed type contacts designed for reliable connectivity. This component is also characterized by a compliant board lock feature ensuring secured mounting to the PCB.

Industry Applications for 112J-TDAR-R01

The unique attributes of 112J-TDAR-R01 suggest a range of potential industry applications, considering its design and technical specifications. It’s important to note that these suggested applications are only illustrative and would require further validation for specific industry standards and requirements:

  • Consumer Electronics: Devices such as digital cameras, portable media players, and other personal electronic devices might potentially utilize this part. The small pitch and the surface mount design could be particularly useful in space-constrained applications.
  • Telecommunications: Telecommunication devices, including modems and communication hubs, which require reliable data storage and transfer capabilities, might benefit from such connectors.
  • Computing and Data Storage: Laptops, tablets, and portable computing devices potentially incorporate this type of connector for memory expansion slots, benefiting from its compact, locking design.

These potential applications are theoretical and should be subject to verification by engineering teams to ensure compliance with industry-specific standards.

About Attend Technology Inc.

Attend Technology Inc. is a manufacturer known for its comprehensive range of connector solutions, which includes significant offerings in the Headers and Edge Type Connectors subcategory. The company focuses on developing products that meet the demanding requirements of electronic manufacturing, ensuring reliability and performance. Attend Technology Inc. not only produces the 112J-TDAR-R01 connector, but also a variety of other similar connectors, enabling them to cater to a broad spectrum of technological needs within the electronic and mechanical sectors. Their production adherence to quality and extensive industry knowledge makes them a significant player in the connectors market.

Where to Find 112J-TDAR-R01 by Attend Technology Inc

The part 112J-TDAR-R01 can be explored and sourced through findchips.com. For those looking to either purchase the component or explore other Headers and Edge Type Connectors options, our site provides a comprehensive search tool to compare availability and pricing from different distributors. Although the part has historically been available from distributors such as New Advantage Corporation, NAC, TME, Bristol Electronics, and DigiKey, current stock levels and prices can be checked on FindChips for the most accurate and up-to-date information.

Compare pricing for 112J-TDAR-R01 and other Headers and Edge Type Connectors / Connectors at findchips.com