208099-3 by TE Connectivity

Overview of 208099-3 by TE Connectivity

The 208099-3 by TE Connectivity is a pin header assembly, offering 19 positions within a MetricMATE format, featuring a right-angle orientation and a pitch of 6.35mm. This component belongs to the electronic parts subcategory of Combination Line Connectors. The part is designed primarily for board mounting and utilizes a locking mounting option which enhances the stability of the connection in various applications.

With a body size of 1.14 inches in breadth, 0.75 inches in depth, and 3.1 inches in length, and a robust polyamide 66 insulator, the 208099-3 offers durability and resilience in demanding environments. It operates across a broad temperature range from -55 °C to 130 °C, supporting uses in environments experiencing wide temperature variations. Also, its rated voltage and current capacities are 600 V and 7.5 A, respectively, suited for handling moderate power levels in electrical circuits.

The product adheres to multiple standards including CSA and UL, ensuring compliance with North American requirements for electrical safety. Furthermore, this connector’s construction is both RoHS and REACH compliant, aligning it with current environmental and health standards concerning hazardous substances.

Industry Applications for 208099-3

The nature and design of the 208099-3 allow it to potentially serve a broad spectrum of industry applications. Below are examples where this part might be particularly useful:

  • Telecommunications: The robust electrical specifications and durability under a wide temperature range could make it suitable for telecommunications infrastructure, such as in networking equipment or base stations where consistent performance and reliability are critical.
  • Industrial Automation: In industrial environments, connectors must withstand harsh conditions and maintain reliable connections. The mechanical locking feature and high-temperature resistance of the 208099-3 may make it ideal for applications such as robotic arms or assembly lines.
  • Computing and Data Storage: Given its moderate power handling and right-angle mounting style, this connector could be considered for use in servers or storage devices, particularly ones where space organization and air flow management are paramount.
  • Consumer Electronics: For applications in consumer electronics, like home entertainment systems or high-end audio interfaces, the reliability provided by the UL rating and the locking feature of the 208099-3 might ensure robust, long-term performance.

Note: These are conceptual applications and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions across various industries, with notable expertise in developing and manufacturing Combination Line Connectors. In this subcategory, the 208099-3 and similar parts by TE Connectivity are well-regarded for their innovative features, such as the MetricMATE system and conditions like RoHS and REACH compliance, contributing to safer and more environmentally friendly electronic designs.

TE Connectivity’s approach ensures that products like the 208099-3 meet stringent industry standards while providing versatile solutions that engineers can rely on, making them a favored choice among professionals dealing with complex electronic configurations.

Where to Find 208099-3 by TE Connectivity

To locate and purchase the 208099-3, one can explore a range of distributors which historically have included Master Electronics, TTI, Mouser Electronics, and DigiKey, among others. However, stock levels and pricing are best verified on findchips.com, a comprehensive resource offering up-to-date information from multiple vendors for this part and others within the Combination Line Connectors subcategory.

Compare pricing for 208099-3 and other Combination Line Connectors at findchips.com