Overview of LQH3NPH101MMEL by Murata Manufacturing Co Ltd.
The LQH3NPH101MMEL is a General Purpose Inductor designed and manufactured by Murata Manufacturing Co Ltd. It is characterized by a 100µH inductance value, with a tolerance of 20%, packaged within a compact 1212 size. The inductor utilizes a ferrite core and is designed for surface-mount technology (SMT), making it applicable for a wide range of electronic circuits. This component exhibits a DC resistance of 1.908 Ω and is capable of handling a maximum rated current of .43 A. Its operating temperature range is -40 °C to 125 °C, showing its reliability in varying environmental conditions. Additionally, the LQH3NPH101MMEL is compliant with the AEC-Q200 standard, making it suitable for automotive applications, among others. With RoHS and REACH compliance, this part ensures adherence to current environmental and safety standards. The chip’s design, featuring wraparound terminal shape and embossed tape and reel packing method, facilitates automated assembly processes, making it an efficient choice for mass production.
Industry Applications for LQH3NPH101MMEL
The inherent qualities of the LQH3NPH101MMEL make it suitable for various applications across multiple industries. These industries might include:
- Automotive: Due to its compliance with the AEC-Q200 standard, this component may find applications in automotive electronics, such as in power supply circuits, LED lighting systems, and ECU units.
- Environmental Monitoring: It can be used in devices that require consistent performance over a broad range of temperatures, making it ideal for outdoor environmental monitoring equipment that tracks weather conditions or pollutants.
- Industrial Automation: This inductor could be implemented in automated machinery controls, power regulation circuits, and RFID systems, where stable inductance over different currents and temperatures is crucial.
- Consumer Electronics: Its general-purpose nature and SMT compatibility make it suitable for a wide array of consumer electronics, including smartphones, tablets, and wearable technology, where space and efficiency are key considerations.
- Power Management: The inductor’s features make it ideal for power conversion applications, such as in DC-DC converters, in which efficient energy use and minimal power loss are essential.
These applications are indicative of the part’s versatility, underlined by its electrical characteristics and build quality.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has a strong pedigree in the field of inductors, producing a wide array of types including general-purpose inductors like the LQH3NPH101MMEL. Murata’s inductors are known for their reliability, precision, and innovation, often utilizing proprietary materials and technologies. The firm’s product range extends well beyond fixed inductors, covering various aspects of electronics from capacitors and resistors to complex wireless modules, all underpinned by a strong commitment to research and development. As a result, Murata products, including their inductors, are a staple in industries requiring the highest standards of quality and performance.
Where to Find LQH3NPH101MMEL by Murata Manufacturing Co Ltd
To purchase the LQH3NPH101MMEL or to find comparable parts, procurement professionals and engineers are advised to visit findchips.com. At Findchips, you can compare current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Farnell, element14 Asia-Pacific, Chip Stock, Chip 1 Exchange, TME, Bristol Electronics, Avnet Americas, DigiKey, and Newark, though availability can fluctuate.
To explore alternate parts to LQH3NPH101MMEL that might be offered by Murata Manufacturing Co Ltd or other manufacturers, users can navigate to Fixed Inductors on Findchips for a broader selection. Checking Findchips ensures you get the most up-to-date information on stock levels and best pricing.