MW6S010GNR1 by NXP Semiconductors

Overview of MW6S010GNR1 by NXP Semiconductors

The MW6S010GNR1 by NXP Semiconductors is a Radio Frequency (RF) Power Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET), specifically designed for use in the L-band frequency. This device is constructed in a TO-270-2 Gull Wing package, with a drain source voltage (Vds) rated at 68V. The component is capable of operating across a frequency range from 450 MHz to 1.5 GHz.

This RF Power Field-Effect Transistor is notable for its emphasis on broad bandwidth capabilities, which is crucial for applications requiring wide frequency coverage. The part offers a plastic, RoHS-compliant package, equipped with 2 pins, and adheres to the EAR99 ECCN code for export compliance. The MOSFET operates in enhancement mode, indicating that it requires a positive gate-source voltage to turn on. Other prominent attributes include a maximum operating temperature of 225°C and a power dissipation maximum of 61.4 W, highlighting its robustness for high-power applications.

Industry Applications for MW6S010GNR1

The broad operational specifications of the MW6S010GNR1 allow it to be potentially beneficial across various high-tech industries. Note that the applications suggested here are conceptual and should be verified by engineering and procurement professionals:

  • Telecommunications: The transistor could be potentially used in RF amplifiers that are foundational for base stations and other communication infrastructure, enhancing signal strength and quality across telecommunication networks.
  • Aerospace and Defense: Given the high-frequency operations and the robust temperature specifications, this device might suit applications in avionics and radar systems, where durable and reliable components are critical.
  • Industrial Automation: In automated processes where RF energy may be used for sensors or communications, the durability and power handling capabilities of the MW6S010GNR1 could make it a suitable choice.

Please consider these potential applications as illustrative; actual incorporation in designs should be followed up with in-depth analysis by technical teams to confirm alignment with specific requirements and standards.

About NXP Semiconductors

NXP Semiconductors is a key player in the semiconductor industry, with a strong focus on RF Power Field-Effect Transistors among many other components. The company is known for its innovations in high-performance mixed-signal electronics, with the MW6S010GNR1 epitomizing their expertise in RF transistor technology.

NXP provides a range of products tailored for demanding applications, ensuring devices not only meet but exceed industry standards for performance and reliability. Their RF products are widely used across various sectors, evidencing their capability to support industries ranging from automotive to high-frequency telecommunications gear.

Where to Find MW6S010GNR1 by NXP Semiconductors

To procure the MW6S010GNR1, potential buyers should consider exploring availability and pricing via findchips.com. This platform allows users to check current stock levels and compare pricing among multiple distributors. Although historically available through distributors such as EBV Elektronik, Avnet Silica, Richardson RFPD, Future Electronics, Mouser Electronics, Avnet Americas, and Newark, real-time data from findchips will provide the most accurate and up-to-date information.

Additionally, for those seeking alternatives or variations, the site’s dedicated section for RF Power Field-Effect Transistors can be explored for other parts that might be offered by NXP Semiconductors or different manufacturers, potentially suiting varied application needs.

Compare pricing for MW6S010GNR1 and other RF Power Field-Effect Transistors at findchips.com