Overview of GRM1555C1H101JA01D by Murata Manufacturing Co Ltd.
The GRM1555C1H101JA01D is a high-quality, general purpose, Ceramic Capacitor, designed and manufactured by Murata Manufacturing Co Ltd. This electronic component is a chip-type capacitor with a capacitance of 100pF and a rated DC voltage (URdc) of 50V. It has a ±5% tolerance, operates within a temperature range of -55º to +125ºC, and features a C0G (NP0) temperature coefficient which provides exceptional stability. The component’s physical dimensions follow the 0402 package code, making it extremely compact with dimensions of 1mm in length, 0.5mm in width, and 0.5mm in height. It offers surface mount technology (SMT) for mounting, which is facilitated by its wraparound terminal shape with a Matte Tin (Sn) finish over a Nickel (Ni) barrier, guaranteeing excellent solderability and long-term reliability.
Industry Applications for GRM1555C1H101JA01D
The specific design and electrical properties of GRM1555C1H101JA01D make it suitable for a wide range of applications. While it is directly mentioned as being applicable in Education and Research due to its general-purpose nature, it also has potential uses across various industries.
- The Aerospace industry may find its high-reliability and wide operating temperature range suitable for satellite and avionic systems.
- In Consumer Electronics, it could be used in devices like smartphones, tablets, and wearables, where compact, efficient capacitors are crucial.
- Automotive applications might leverage its stability and durability for sensor systems, infotainment, and electronic control units.
- Telecommunications equipment, including base stations and network routers, could benefit from its precise capacitance and temperature stability.
Its characteristics, such as the C0G (NP0) dielectric material that provides negligible capacitance changes with temperature, make it particularly desirable for precision circuits where stability is paramount.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, particularly known for their advanced ceramic capacitor technology. Their product lineup includes a wide range of capacitors, including the GRM1555C1H101JA01D, showcasing their commitment to quality, innovation, and reliability. Murata capacitors are critical components in virtually every electronic sector, known for their performance, precision, and durability. The company has established a reputation for excellence in the field of ceramic capacitors, continuously advancing technology to meet the evolving demands of the electronics industry.
Where to Find GRM1555C1H101JA01D by Murata Manufacturing Co Ltd
To purchase GRM1555C1H101JA01D, or to find similar parts, visit Ceramic Capacitors on findchips.com. Here, you can research stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Win Source Electronics, Perfect Parts Corporation, and Farnell, among others listed. However, stock levels and availability are subject to change, hence, checking findchips.com is recommended for the most current information.