A3PE3000-1FGG484I by Microchip Technology Inc

Overview of A3PE3000-1FGG484I by Microchip Technology Inc.

The A3PE3000-1FGG484I by Microchip Technology Inc. is a high-capacity, complex Field Programmable Gate Array (FPGA) that combines 75,264 configurable logic blocks (CLBs) with a total of 3,000,000 equivalent gates. Packaged in a 484-pin plastic ball grid array (PBGA), this device measures 23 mm x 23 mm, with a height of 2.44 mm and a pitch of 1 mm. With a CMOS technology base, this FPGA operates across a broad temperature range (-40 °C to 85 °C), supporting industrial applications with its robust thermal characteristics.

Additionally, it supports a supply voltage ranging from 1.425 V to 1.575 V, has a nominal rate of 1.5 V, and offers 341 inputs and outputs. The A3PE3000-1FGG484I is designed to meet the stringent requirements of modern digital systems, ensuring reliability with its moisture sensitivity leveL of 3 and peak reflow temperature capability of 250 °C. As a RoHS-compliant and REACH-compliant component, this FPGA commits to environmental standards, enhancing its suitability for global markets.

Industry Applications for A3PE3000-1FGG484I

The A3PE3000-1FGG484I is potentially suited for multiple industries due to its adaptable architecture and significant logic capacity. Here are specific industries where this FPGA might play an integral role:

  • Consumer Electronics: Could be utilized in sophisticated consumer devices like high-definition television (HDTV) controllers, gaming consoles, or advanced home automation systems. The high number of gates and I/O capacity make it suitable for processing complex algorithms required in these applications.
  • Telecommunications: May serve in communication infrastructure equipment such as routers, switches, and base station controllers where high-speed data processing and integrity are crucial. The industrial temperature grade and high functionality would be beneficial for these applications.
  • Industrial Automation: Could be effectively used in control systems or complex robotic mechanisms requiring substantial logic capabilities and robustness offered by the A3PE3000-1FGG484I’s specifications.
  • Aerospace and Defense: Might help in applications where rugged environmental resistance and high-density logic resource are required. Though the exact military specifications or MIL-STD compliance are not mentioned, the temperature range and packaging conform to typical needs in this sector.
  • Computing and Data Storage: Potential use in data centers for handling massive parallel computations, buffering, or interfacing in storage systems, given its severe moisture sensitivity level, which ensures reliable operation in controlled environments.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a renowned player in the realm of programmable logic devices, specifically within the domain of Field Programmable Gate Arrays. The company offers a broad range of FPGA solutions that cater to numerous market needs, with A3PE3000-1FGG484I being an exemplary part of their rich portfolio. It stands out due to its configurable logic offerings integrated into robust physical packages suitable for diverse industrial applications.

Microchip’s emphasis on developing energy-efficient, high-performance, and scalable solutions is evident in their FPGA lines, reflecting their commitment to innovation and quality, which is crucial for clients prioritizing reliability and longevity in their products.

Where to Find A3PE3000-1FGG484I by Microchip Technology Inc

To purchase the A3PE3000-1FGG484I, potential buyers should consider visiting online platforms like findchips.com, which offers comprehensive information on current stock levels and pricing. This component is typically available from well-known distributors like Master Electronics, Digi-Key, Mouser Electronics, and Future Electronics. However, availability can vary, so checking the most current data through findchips.com is advised.

For additional options or alternate parts, one could explore the broader category of Field Programmable Gate Arrays on findchips.com. This will provide insights into potential replacements or supplementary parts offered by Microchip Technology Inc. or other manufacturers.

Compare pricing for A3PE3000-1FGG484I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com