Overview of ABLNO-V-100.000MHZ-T2 by Abracon Corporation
The ABLNO-V-100.000MHZ-T2 by Abracon Corporation is a Voltage Controlled Crystal Oscillator (VCXO) with a nominal frequency of 100.0000MHz and a Low Voltage Complementary Metal-Oxide-Semiconductor (LVCMOS) output. With package dimensions of 14.3 x 8.7mm, this surface mount device is designed for precise frequency control in a wide range of electronic applications. Its RoHS compliance ensures it meets the required standards for restriction of hazardous substances, making it suitable for global markets.
This oscillator offers a maximum control voltage of 3.3V and exhibits a frequency deviation/pullability of 55 ppm, along with a frequency stability of 18%. The device operates within a temperature range of -40 °C to 85 °C, making it versatile for various environmental conditions. With a fast rise and fall time (max 3 ns), and an output load of 15 pF, it is optimized for high-speed digital systems. The VCXO subcategory product showcases a symmetrical duty cycle (55/45% max) and adheres to strict linearity standards (10%), providing reliable frequency control for sophisticated electronic circuits. According to the available “Part Data Attributes”, this component has a factory lead time of 16 weeks as of the current writing.
Industry Applications for ABLNO-V-100.000MHZ-T2
The ABLNO-V-100.000MHZ-T2 can potentially cater to a wide array of applications across various industries. Its high-frequency stability and LVCMOS compatibility make it an ideal choice for precision clocking in numerous electronic systems. Here are some illustrative industry applications:
- Industrial Automation: Used in programmable logic controllers (PLCs), industrial computers, and automation systems requiring precise clocking to synchronize operations and ensure high reliability.
- Transportation and Logistics: Implemented in electronic systems within the logistics and transportation sector, such as GPS tracking devices, RFID readers, and vehicle telematics, to provide accurate timing solutions.
- Renewable Energy: Employed in inverters and controllers within the renewable energy sector, particularly in solar and wind energy systems, to ensure precise timekeeping and system control.
- Robotics and Drones: Critical for drones and robotic systems where precise control and stability are necessary for flight control and navigation systems.
These potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams. Note that while automotive applications are listed, the specific needs of these applications in terms of certifications and standards (e.g., AEC-Q101) should be evaluated thoroughly.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. With a focus on precision components, such as crystal oscillators, Abracon offers a wide range of high-quality, performance-driven products. Known for their innovative approach, they cater to the evolving needs of industries such as telecommunications, computing, medical, automotive, and more. Within the specific arena of VCXO and general oscillators, Abracon’s ABLNO-V-100.000MHZ-T2 represents their commitment to reliability, performance, and cutting-edge technology alongside similar parts they manufacture, which cater to various requirements in terms of frequency ranges, stability, and packaging options.
Where to Find ABLNO-V-100.000MHZ-T2 by Abracon Corporation
To purchase or learn more about the ABLNO-V-100.000MHZ-T2, it is recommended to use findchips.com. This platform allows you to compare pricing and stock availability from various distributors. Historically, this part has been available through distributors such as Master Electronics, Avnet Abacus, TTI, and Onlinecomponents.com, among others like Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain current stock levels and the latest pricing, it is best to consult findchips.com directly. Additionally, for those considering alternate parts to ABLNO-V-100.000MHZ-T2 offered by Abracon Corporation or other manufacturers, exploring the link VCXO on findchips.com will provide a wide range of options to suit various application needs.