Overview of AD5380BSTZ-5 by Analog Devices Inc.
The AD5380BSTZ-5 is a 40-Channel, 14-Bit, 3V/5V Single-Supply Voltage-Output Digital to Analog Converter (DAC) integrated circuit (IC), housed in a 100-pin low-profile quad flat package (LQFP). Manufactured by Analog Devices Inc., this component is designed to provide precise analog output from digital input, operating efficiently with a nominal supply voltage of 5V. Key attributes include its high channel count, making it suitable for applications requiring multiple DAC outputs, as well as its compatibility with a binary input code format. The IC exhibits a maximum linearity error of 0.0244% and achieves a settling time of up to 10 µs, with a nominal value of 8 µs, thereby enabling quick and accurate digital-to-analog conversion. It supports a maximum operating temperature of 85°C and a minimum of -40°C, qualifying it for use in a wide range of industrial environments.
The device is constructed using CMOS technology and is designed with a focus on reliability and performance, sporting a moisture sensitivity level (MSL) of 3. It exemplifies quality and longevity with its current status as an active part, complemented by RoHS compliance, indicating adherence to hazardous substances standards. Its surface mount package and fine pitch design make it aligned with modern printed circuit board (PCB) assembly processes, notably through reflow soldering with a peak temperature of 260°C.
Industry Applications for AD5380BSTZ-5
The diverse functionality and scalability of the AD5380BSTZ-5 facilitate its application across various industry sectors. While the following use cases are potential fits for this DAC, they are conceptual in nature and require detailed validation by design and engineering teams to ensure compliance with industry standards and application-specific requirements.
- Education and Research: Utilized potentially in laboratory equipment like signal generators or mixed-signal oscilloscopes, where multiple analog outputs are necessary to simulate or analyze various signals concurrently.
- Computing and Data Storage: In server power supply systems, for precise control of power distribution and management, leveraging its multiple channels to adjust voltages for different components efficiently.
- Internet of Things (IoT): IoT devices, particularly in smart home systems, might incorporate this DAC for managing various sensors and actuators’ analog signal requirements, optimizing energy consumption and functionality.
- Aerospace and Defense: Critical in avionics for control panel functionalities or in communication systems where precise analog signal control is mandatory for both internal and external communication systems.
- Telecommunications: This DAC could play a vital part in network equipment, such as in base stations or network switches, where multiple analog outputs are needed for signal processing and management.
These potential industry applications illustrate the versatility of the AD5380BSTZ-5 but also underscore the importance of comprehensive analysis and verification processes to match specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. (ADI) stands out as a leader in the semiconductor industry, particularly noted for its extensive range of converters, including Digital to Analog Converters. ADI is recognized for its innovative approach and technological advancements in mixed-signal designs, with the AD5380BSTZ-5 being a prime example among its DAC offerings. The company’s products are distinguished by their reliability, precision, and performance, catering to a broad spectrum of applications from industrial and automotive to consumer electronics. ADI consistently pushes the envelope in developing solutions that enhance the interface between the physical and digital worlds, making critical contributions to the field of electronic components. Moreover, ADI plays a pivotal role in the advancement of contemporary electronics, demonstrating its commitment through continuous research and development efforts focused on meeting the evolving needs of technology and its users.
Where to Find AD5380BSTZ-5 by Analog Devices Inc
For those looking to source the AD5380BSTZ-5, findchips.com provides a comprehensive platform for comparing current stock levels and pricing from various distributors. In the past, this part has been available from distributors such as Flip Electronics, Richardson RFPD, Verical, and Analog Devices Inc., among others like Arrow Electronics, Mouser Electronics, and DigiKey. However, for the most up-to-date availability and pricing information, potential buyers are advised to check Findchips. Additionally, for those considering alternatives, the Digital to Analog Converters section on Findchips can be used to discover similar parts offered by Analog Devices Inc or other manufacturers, ensuring that you select the best component for your specific application needs.