Overview of AD5392BSTZ-5 by Analog Devices Inc.
The AD5392BSTZ-5, manufactured by Analog Devices Inc, stands out in the field of Digital to Analog Converters under the category of Converters. It is a crucial component in various electronic systems, providing precision and efficiency with a focus on minimizing errors and optimizing performance. The device is encapsulated in a 52-pin LQFP package, indicating a quantum leap in the compactness and functionality of high-performance converters.
With an operating temperature range from -40 °C to 85 °C and a nominal supply voltage of 5 V, the AD5392BSTZ-5 ensures compatibility with a wide array of industrial applications. It features a maximum linearity error (EL) of 0.0183%, showcasing its high accuracy. Additionally, its fast settling time of up to 8 µs enables quick response to changes, making it an ideal choice for critical applications requiring rapid data processing.
Another noteworthy feature of this part is its compliance with RoHS and REACH, reflecting Analog Devices Inc’s commitment to environmental sustainability. Despite not being lead-free, its specification of a Matte Tin (Sn) – annealed terminal finish improves its solderability and long-term reliability in various environments.
Industry Applications for AD5392BSTZ-5
The versatility of the AD5392BSTZ-5 stretches across multiple industries due to its robust specifications and features. Some of the key industry applications include:
- Education and Research: Utilized within laboratory equipment and research instruments to perform precise measurements and control experimental setups.
- Internet of Things (IoT): Integral in smart devices for accurate data conversion from digital to analog, enabling sophisticated control and monitoring solutions.
- Computing and Data Storage: Acts as a critical component in data processing units and storage systems for accurate data transmission and manipulation.
- Aerospace and Defense: Employs in navigation systems, control instruments, and communication devices requiring high precision and reliability under extreme conditions.
- Healthcare: Used in medical instrumentation and diagnostic equipment, where accuracy and rapid response times are paramount for patient care.
- Telecommunications: Integral to network equipment and infrastructure, enhancing signal quality and transmission fidelity.
- Automotive: Application in vehicle electronics, sensor interfacing, and control systems to enhance the vehicle’s performance and safety features.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of semiconductor products, specializing in data conversion and signal processing technology. In the realm of Digital to Analog Converters, their lineup, including the AD5392BSTZ-5, showcases the company’s commitment to innovation and quality. Their products are designed to bridge the analog world around us with the digital domain of electronic systems, making them pivotal in the advancement of technology across a vast range of applications.
Where to Find AD5392BSTZ-5 by Analog Devices Inc
Procuring the AD5392BSTZ-5 can be streamlined by utilizing the resources available at findchips.com. The platform offers detailed information about stock availability and prices, ensuring you find the best option for your requirements. For searching alternate parts or similar offerings from Analog Devices Inc or other manufacturers, the Digital to Analog Converters link on findchips.com can be an invaluable tool.
Historically, distributors such as Newark, DigiKey, Mouser Electronics, Arrow Electronics, and others have stocked the AD5392BSTZ-5. However, it is important to note that stock levels and availability may change, and thus referencing findchips.com will provide the most current data.