Overview of AD7233ANZ by Analog Devices Inc.
The AD7233ANZ is a CMOS, 12-bit serial Digital to Analog Converter (DAC) featuring a mini-DIP package. This component is designed to operate efficiently with a supply voltage range of ±10.8V to ±16.5V and can achieve a maximum analog output voltage of 5 V, while its minimum output voltage stands at -5 V. The device supports a sampling rate of 300 kilohertz, which allows for the conversion of digital signals to analog with a resolution measured in 12 bits.
The data interface for the AD7233ANZ is a 3-wire serial connection, making it suitable for applications that require compact and efficient communication. The device is housed in a mini plastic DIP-8 package, which measures 9.88 mm in length and 7.62 mm in width, with a maximum seated height of 5.33 mm. The part features eight pins, with through-hole mounting design, ensuring compatibility with a variety of circuit board layouts.
Regarding compliance, the AD7233ANZ is RoHS compliant and complies with other industry standards. The device has an active life cycle code, indicating it is still in production and available for procurement. As of this writing, the factory lead time information was not specified, so it’s advisable to consult with distributors for current availability.
Industry Applications for AD7233ANZ
Due to its versatile specifications, the AD7233ANZ could have various applications across different industries. Here are a few potential use cases:
- Industrial Automation: This DAC might be utilized in control systems for machinery and equipment where precise analog signals are required to drive actuators or motors. It could potentially be used in position control systems where smooth signal transitions are essential for performance.
- Environmental Monitoring: The device could find applications in sensors that require the conversion of digital data to analog signals for real-time monitoring and data collection. For example, it might be used in water quality testing equipment where data from sensors need to be converted and processed for analysis.
- Robotics and Drones: In this domain, the AD7233ANZ might be integrated into control systems for drones or robotic arms, potentially providing the necessary analog control signals for movement and operation. Its compact size could benefit lightweight applications.
- Aerospace and Defense: If used in specialized applications, the part might support systems that require precise signal generation, although this would depend on further validation against specific standards or compliance requirements.
These examples are purely illustrative and would require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application needs.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has a significant footprint in the market for Digital to Analog Converters, including the AD7233ANZ. Their product lineup includes a variety of DACs aimed at various applications, bringing together innovative technology and robust design.
In addition to the AD7233ANZ, Analog Devices produces several similar parts that cater to different needs, including DACs with varying resolutions, interfaces, and configurations. Their products are often integrated into complex electronic systems across multiple sectors, reflecting their commitment to quality and technological advancement.
Research Price and Stock for AD7233ANZ by Analog Devices Inc on Findchips.com
To explore the price and stock levels for the AD7233ANZ, it is recommended that you visit Findchips.com. This platform allows you to check the current availability and pricing from various distributors. Historically, the part has been available from distributors such as:
- Richardson RFPD
- Analog Devices Inc
- Mouser Electronics
- DigiKey
- Newark
Although these distributors frequently stock the part, current stock levels and pricing can fluctuate, so it is essential to confirm details directly from Findchips.