Overview of AD976ABRSZ by Analog Devices Inc.
The AD976ABRSZ is a 16-bit, 200 kSPS (kilosamples per second) parallel I/O analog-to-digital converter (ADC) designed primarily for applications that require precise conversion of analog signals to digital form. This device operates with a single-ended input channel type, making it suitable for various signal processing tasks where single-channel ADC conversion is adequate. The ADC provides a resolution of 16 bits, allowing for a high level of detail and accuracy in measurement.
Manufactured by Analog Devices Inc., this part has specific voltage requirements, operating between a minimum of 4.75V and a maximum of 5.25V. The device is compliant with RoHS regulations, indicating that it does not contain hazardous substances, which aligns with modern environmental standards. Notably, the part is housed in a SSOP-28 package, a small outline that facilitates surface-mounted technology (SMT) for ease of integration into compact electronic systems.
In terms of performance, the AD976ABRSZ boasts a maximum conversion time of 4 microseconds, meaning it is capable of quickly processing incoming analog signals, which is crucial in applications requiring timely data acquisition. With a linearity error of only 0.0031%, this ADC is designed to provide accurate representations of analog input voltages, which can range from -10V to +10V. The output is formatted in a 2’s complement binary format delivered through a parallel interface, enhancing its data throughput capabilities.
Industry Applications for AD976ABRSZ
The AD976ABRSZ might be implemented in a variety of industries due to its versatility as a 16-bit ADC. Potential applications might include:
- Industrial Automation: In industrial automation systems, this ADC could potentially be used in data acquisition systems to monitor and control processes. For instance, it might be applied in temperature control systems or in the acquisition of sensor data from various equipment. The high resolution and quick conversion times could support real-time monitoring where precision is vital.
- Telecommunications: The device might be utilized in communication systems for converting analog signals from RF or baseband transmissions into digital format for processing. Its high sampling rate makes it suitable for applications involving voice and data transmission over various mediums.
- Healthcare: In medical devices, the AD976ABRSZ could potentially serve in applications like patient monitoring or diagnostics where precise analog signal measurement is critical. For example, it might aid in the digitization of signals from physiological sensors, ensuring accurate and timely data for analysis.
- Computing and Data Storage: The ADC might be employed in computing devices where analog signals need to be converted to digital form for further processing. Its attributes could support applications such as digital signal processing (DSP) for audio or image data capture.
- Education and Research: This part could potentially be useful in educational and research environments, particularly in laboratories where analog signal testing and measurement is required. It could be integrated into experimental setups or used in research projects involving signal processing.
It is important to note that these potential industry applications are only conceptual or illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its expertise in manufacturing a broad range of analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Within the subcategory of Analog to Digital Converters, the company offers various solutions including the AD976ABRSZ and similar parts that meet a variety of application needs. Their focus on high-performance technology ensures that products like the AD976ABRSZ deliver reliable results across many demanding environments.
The company designs products intended for precision and high-speed data conversion, catering to applications ranging from industrial to healthcare. Other similar ADCs from Analog Devices might include parts with varying specifications that ultimately cater to a wide range of performance requirements and applications, ensuring that users have options that best fit their project needs.
Where to Find AD976ABRSZ by Analog Devices Inc.
- Win Source Electronics
- Richardson RFPD
- Analog Devices Inc.
- DigiKey
- Newark
While these distributors may have previously offered the AD976ABRSZ, it is advisable to check findchips.com for the latest information regarding availability and pricing to ensure successful procurement.