ADG4612BCPZ-REEL7 by Analog Devices Inc

Overview of ADG4612BCPZ-REEL7 by Analog Devices Inc.

The ADG4612BCPZ-REEL7 is a quad single-pole, single-throw (SPST) switch that features power-off protection designed to operate with supply voltages ranging from ±5 V to +12 V. This component is particularly notable for its low on-resistance of 5 Ω, which makes it suitable for applications that require minimal signal distortion and efficient power management. The device is packaged in a Lead Frame Chip Scale Package (LFCSP) measuring 3 mm by 3 mm, allowing for a compact footprint which can be advantageous in high-density designs.

Manufactured by Analog Devices Inc., this part adheres to ROHS compliance, indicating that it is free from hazardous substances, making it a safer choice in terms of environmental impact. It is actively produced and is classified under the electronic parts subcategory of Multiplexers or Switches within the Signal Circuits category. Additionally, the ADG4612BCPZ-REEL7 offers a nominal switch-on time and switch-off time of 149 ns, highlighting its rapid response which is critical for fast-switching applications.

Industry Applications for ADG4612BCPZ-REEL7

The ADG4612BCPZ-REEL7 could potentially find applications across various industries due to its versatile specifications. Below are a few example industries where this part might be effectively utilized:

  • Internet of Things (IoT)

    This part may be suitable for IoT applications where low power consumption and small form factors are critical. Devices such as smart sensors that require switching capabilities for analog signals could benefit from the ADG4612BCPZ-REEL7’s low on-resistance and high off-state isolation of 54 dB, helping to preserve signal integrity.

  • Healthcare

    In potential medical devices, such as diagnostic equipment where signal switching between different sensors is required, this switch could be integrated. The component’s operational temperature range of -40 °C to +105 °C might allow it to function reliably in varying conditions typical of medical environments.

  • Telecommunications

    The part could potentially be used in telecommunications equipment for managing signal paths. Its low switching times and minimal on-resistance would be beneficial in high-speed communication systems, where quick signal routing is needed.

  • Automotive

    If automotive standards such as AEC-Q100 or AEC-Q101 were applicable, components like the ADG4612BCPZ-REEL7 might be used for switch controls in various automotive electronics, including control modules and sensor networks. The robustness of the part ensures that it can withstand the demanding conditions often found in automotive applications.

It is important to note that these potential applications are illustrative and require in-depth analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a well-established manufacturer known for producing a wide range of electronic components, particularly in the realm of Multiplexers or Switches. Their portfolio includes various signal management solutions and analog ICs that cater to diverse applications such as communications, industrial, and medical devices. The company focuses heavily on innovation and quality, which is reflected in products like the ADG4612BCPZ-REEL7, which embodies advanced CMOS technology for efficient signal switching. Other similar devices offered by Analog Devices include the ADG5408 and ADG884, which also feature robust switching capabilities suitable for various applications.

Where to Find ADG4612BCPZ-REEL7 by Analog Devices Inc.

For those interested in procuring the ADG4612BCPZ-REEL7, research on availability can be conducted on findchips.com. This site provides a comprehensive platform for examining various suppliers, including major distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Arrow Electronics, where this part has previously been available. Prices and stock availability can fluctuate, so it’s advisable to check findchips for the most current information regarding this part.

Compare pricing for ADG4612BCPZ-REEL7 and other Multiplexers or Switches / Signal Circuits at findchips.com