Overview of ADG508AKNZ by Analog Devices Inc.
The ADG508AKNZ is a CMOS 8-channel analog multiplexer designed to facilitate the routing of analog signals in various applications. This component belongs to the subcategory of Multiplexers or Switches within the broader category of signal circuits. The device features a 16-pin DIP package and operates with a supply voltage range from 10.8 V to 16.5 V, which allows it to be integrated into a variety of circuits efficiently.
One notable attribute of the ADG508AKNZ is its on-state resistance, which can reach a maximum of 450 Ω, with a nominal value of 22.5 Ω, providing relatively low signal distortion, which may be critical for applications requiring high fidelity. Additionally, the part includes an off-state isolation nominal value of 68 dB, which could help maintain signal integrity by preventing crosstalk between channels. Its switching time is also conducive to dynamic applications, having both switch-on and switch-off times of up to 300 ns.
The component’s operational temperature ranges from -40 °C to 85 °C, indicating its potential use in various industrial settings. The lead-free and ROHS-compliant attributes further enhance its compatibility with environmental regulations. As of the current writing, the part has an active life cycle status, suggesting it remains available for new designs and implementations.
Industry Applications for ADG508AKNZ
The ADG508AKNZ could potentially find applications across various industries, including:
- Education and Research: In academic settings, this part might be utilized in data acquisition systems, laboratory equipment for experiments, and various other analytical instruments. Its ability to handle multiple signal channels efficiently makes it a viable choice for research applications involving numerous analog inputs.
- Aerospace and Defense: This component might be suitable for aerospace testing equipment or control systems where signal routing accuracy is critical. The robustness and operational specifications of the ADG508AKNZ could prove beneficial in ensuring reliable signal transmission in rigorous environmental conditions.
- Communication and Networking: The ADG508AKNZ could potentially be employed in communication systems to switch between different signal paths, such as in radio frequency applications, or similar products that require the multiplexing of signals while maintaining low distortion.
It is important to note that these potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its extensive portfolio of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company specializes in providing innovative solutions in the realm of Multiplexers or Switches and has developed a variety of similar products to the ADG508AKNZ. Their product offerings are designed to meet diverse requirements across multiple sectors including healthcare, automotive, industrial automation, and communications, making them a versatile choice for engineers and designers seeking reliable analog solutions.
Where to Find ADG508AKNZ by Analog Devices Inc.
For those interested in purchasing the ADG508AKNZ, it is advisable to conduct research on platforms like findchips.com. This site can provide insights into current stock levels and pricing. The part has historically been available at various distributors including:
- Win Source Electronics
- Richardson RFPD
- DigiKey
- Mouser Electronics
However, it is essential to check the findchips.com platform for the latest availability and pricing information as inventory levels may change frequently.