ADG774BRZ-REEL7 by Analog Devices Inc

Overview of ADG774BRZ-REEL7 by Analog Devices Inc.

The ADG774BRZ-REEL7 is a low voltage, quad single-pole double-throw (SPDT) switch featuring a wide bandwidth and an on-state resistance of just 2.2 ohms. Manufactured by Analog Devices Inc., this analog multiplexer operates within a supply voltage range of 2.7V to 3.3V and 4.5V to 5.5V, making it adaptable for various low voltage applications. The component is housed in a narrow shrink small outline package (NSOIC) with 16 pins and supports four channels.

Key attributes include its RoHS compliance, surface-mount capability, and a high operating temperature range of -40 °C to 125 °C. Specifically designed for handling analog signals, the ADG774BRZ-REEL7’s performance includes break-before-make switching, on-state resistance max (Ron) of 9 Ω at nominal voltage, and a swift switch-on time max of 21 ns, making it efficient for fast signal routing. The moisture sensitivity level (MSL) of this part is rated at 1, signifying a low risk of moisture-induced damage during soldering.

Industry Applications for ADG774BRZ-REEL7

The ADG774BRZ-REEL7‘s characteristics suggest its potential utility in various high-tech sectors where precise signal management and robust performance are required. However, it’s crucial to note that suggested uses should be verified through detailed analysis and conformity to specific standards required by each sector:

  • Telecommunications: Given its effective on-off isolation and low on-state resistance, the component might potentially be employed in network switches and routers to manage signal integrity, thus ensuring efficient data transmission.
  • Computing and Data Storage: Devices such as servers and storage arrays could use these switches for signal routing functions, assisting in data integrity and access speed.
  • Internet of Things (IoT): In IoT devices, where power efficiency and reliable switching are crucial, potentially utilize this multiplexer for sensor interfacing and data routing tasks, with its low supply current (0.001 mA) making it highly suitable for battery-operated devices.

It’s important to stress that these potential applications are conceptual and would require thorough technical verification and compliance with industry standards by design and engineering teams.

About Analog Devices Inc.

Established as a leader in semiconductor solutions, Analog Devices Inc. specializes across various facets of electronic components, prominently in Multiplexers or Switches within the boarder category of Signal Circuits. Their innovations span through high-performance analog, mixed-signal, and digital signal processing technologies. Products like the ADG774BRZ-REEL7 reflect their commitment to performance and reliability, incorporating advanced CMOS technology to ensure low power consumption and high signal fidelity.

In addition to the ADG774BRZ-REEL7, Analog Devices produces a range of similar multiplexers and switches that offer varying channel counts, resistance levels, and switching capabilities, catering to a broad spectrum of signal management requirements in electronic systems.

Where to Find ADG774BRZ-REEL7 by Analog Devices Inc

For procurement, the ADG774BRZ-REEL7 can be researched on findchips.com. The website offers a reliable way to compare stocks and pricing from various distributors. Historically, this part has been able to be supplied by distributors like Bristol Electronics, Verical, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark, among others. Prospective buyers should verify current availability and pricing through the website to select the best option.

Those seeking alternatives or parts with similar functionalities may explore the site for other Multiplexers or Switches by Analog Devices Inc or different manufacturers, enabling a comprehensive solution finding.

Compare pricing for ADG774BRZ-REEL7 and other Multiplexers or Switches / Signal Circuits at findchips.com