ADL5385ACPZ-R7 by Analog Devices Inc

Overview of ADL5385ACPZ-R7 by Analog Devices Inc.

The ADL5385ACPZ-R7 is a quadrature modulator designed for use within the RF frequency spectrum from 30 MHz to 2.2 GHz. Packaged in a 24-pin LFCSP-EP (lead frame chip scale package – exposed pad), this component supports a frequency range that makes it adaptable for various applications in communication systems. The part operates with a minimum supply voltage of 4.75V and a maximum of 5.5V. It is designed to maintain functionality within a broad temperature range from -40°C to 85°C, ensuring reliability under varying environmental conditions. Compliant with RoHS, which means it meets specific environmental criteria by restricting the use of certain hazardous substances in electrical and electronic equipment, the ADL5385ACPZ-R7 also aligns with modern environmental standards set for electronic components.

Industry Applications for ADL5385ACPZ-R7

The ADL5385ACPZ-R7, a component from the subcategory of RF/Microwave Modulator/Demodulators, could potentially serve a variety of industries due to its broad operating frequency and temperature ranges, along with its robust modulating capabilities.

  • Telecommunications: This modulator is potentially suitable for use in infrastructure like base stations, where modulation of RF signals is crucial. The modulating technique of quadrature (QUADRAPHASE) provides essential functionalities for complex communication techniques, possibly supporting 3G, 4G, and future 5G telecommunications networks.
  • Consumer Electronics: In the realm of RF-enabled devices such as satellite communication systems and wireless routers, the ADL5385ACPZ-R7 might be employed to facilitate the reliable modulation needed for efficient data transmission across various frequency bands.
  • Aerospace and Defense: Due to its ability to operate under a wide temperature range and high-frequency capabilities, this modulator could be applied within aerospace and defense technologies where stable performance across extreme conditions is critical.
  • Electronic Manufacturing: As manufacturers develop devices that require precise RF modulations like RF signal generators or analyzers, the ADL5385ACPZ-R7 may offer the necessary signal integrity and wider range of operating frequencies that are highly beneficial.

Note, these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the development and manufacturing of integrated circuits, specifically in the RF and microwave fields. In the specific area of RF/Microwave Modulator/Demodulators, Analog Devices Inc. provides a broad range of products that cater to diverse market needs, including wireless, telecommunications, and aerospace industries. The ADL5385ACPZ-R7 is a representation of the company’s commitment to offering high-performance components that integrate advanced modulation techniques. Other similar parts manufactured by Analog Devices enhance the versatility and applicability of their product offerings in RF technologies.

Where to Find ADL5385ACPZ-R7 by Analog Devices Inc

For those looking to procure the ADL5385ACPZ-R7, findchips.com provides an efficient platform to check current stock levels and competitive pricing across various distributors. Historically, this part has been available from distributors such as Richardson RFPD, Ameya Holding Limited, Quest Components, Verical, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. To explore RF/Microwave Modulator/Demodulators alternatives or other products offered by Analog Devices Inc or other manufacturers, use this link.

Compare pricing for ADL5385ACPZ-R7 and other RF/Microwave Modulator/Demodulators / RF and Microwave at findchips.com