Overview of ADP7142AUJZ-5.0-R7 by Analog Devices Inc.
The ADP7142AUJZ-5.0-R7 is a fixed 5V, low-noise, CMOS LDO (low-dropout) linear regulator. It is capable of delivering up to 200 mA of output current. The part operates within a wide input voltage range of 2.7 to 40 V, making it versatile for various applications. It is packaged in a compact TSOT-5 (Thin Small Outline Transistor) footprint, measuring only 2.9 mm in length and 1.6 mm in width, with a maximum seated height of 1 mm. The regulator is designed to be surface mount compatible, which simplifies integration into circuit boards.
The maximum output voltage tolerance is within 1.8%, while the dropout voltage is fairly low, at 0.42 V maximum, ensuring efficient power delivery. Additionally, the operating temperature range is from -40 °C to 125 °C, making the part suitable for applications that may encounter varying thermal conditions. The Linear Regulator ICs like the ADP7142AUJZ-5.0-R7 are essential in providing stable power for sensitive electronic devices.
Industry Applications for ADP7142AUJZ-5.0-R7
The ADP7142AUJZ-5.0-R7 may find potential applications across several industries. Below are some illustrative examples:
- Energy and Power Systems: The regulator might be used in energy management systems where stable voltage regulation is necessary to maintain efficient operation. Its low dropout voltage could be beneficial in battery-powered applications, potentially ensuring that devices operate consistently as battery levels drain.
- Transportation and Logistics: In vehicles, the ADP7142AUJZ-5.0-R7 could be implemented in the power supply units of sensor systems that monitor vehicle performance. The wide input voltage range means it may handle a variety of power sources, including those from alternators and battery systems.
- Renewable Energy: The part might be utilized in solar power systems to regulate the voltage for microcontrollers or communication devices. Given its operational robustness, it could also support devices that monitor solar panel performance.
- Automotive: If it were to adhere to specific automotive standards such as AEC-Q100, the regulator could be suitable for use in automotive electronic control units (ECUs) where stable power management is crucial. However, applications in automotive contexts should be validated against stringent standards.
These potential applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer known for its contributions to precision and high-performance analog technology, particularly in the realm of power circuits and Linear Regulator ICs. Their offerings, including the ADP7142AUJZ-5.0-R7, are designed to meet the demanding requirements of different applications, ensuring reliability and efficiency. They produce a range of similar components that cater to various voltage and current specifications, thereby providing engineers with options suitable for their specific circuit designs.
Where to Find ADP7142AUJZ-5.0-R7 by Analog Devices Inc
To explore purchasing options for the ADP7142AUJZ-5.0-R7, you may want to visit findchips.com. This site can provide you with current stock levels and pricing information for various distributors. Historically, this part has been available from a range of distributors, including:
- Win Source Electronics
- Velocity Electronics
- DigiKey
- Arrow Electronics
While these distributors might have carried the part, it is recommended to verify current availability by searching on findchips.com.