ADR361BUJZ-REEL7 by Analog Devices Inc

Overview of ADR361BUJZ-REEL7 by Analog Devices Inc.

The ADR361BUJZ-REEL7 is a low power, low noise voltage reference designed to deliver a fixed output voltage of 2.5 V. This component from Analog Devices Inc. falls under the subcategory of Voltage References, specifically within the broader category of Power Circuits. The device operates within a temperature range of -40°C to 125°C, making it suitable for various ambient conditions. It features a three-terminal configuration, common in series voltage references, which allows it to provide high stability and accuracy in its voltage output.

With an initial accuracy of 3 mV and a temperature coefficient of 9 ppm/°C, this voltage reference ensures precise regulation, particularly advantageous for applications requiring strong performance over fluctuating thermal conditions. The output voltage has a specified maximum of 2.503 V and a minimum of 2.497 V, which indicates its reliability in supplying a consistent reference voltage. The ADR361BUJZ-REEL7 is encapsulated in a compact TSOT-5 package that measures 2.9 mm by 1.6 mm with a height of 1 mm, making it suitable for space-constrained applications.

This part is also Rohs compliant, contributing to environmentally conscious electronic design. As of the current writing, this part is classified in an active lifecycle, representing its viability for ongoing and future manufacturing needs.

Industry Applications for ADR361BUJZ-REEL7

The ADR361BUJZ-REEL7 could find utility in a variety of industries, potentially serving as a key component in systems requiring stable voltage references. The following are some applications where this part might excel:

  • Environmental Monitoring: In sensor applications for environmental monitoring, the ADR361BUJZ-REEL7 might be used to provide a stable reference voltage for data acquisition systems. This stability could enhance measurement accuracy, particularly for sensors that monitor temperature, pressure, or humidity.
  • Internet of Things (IoT): Devices in IoT ecosystems might leverage this voltage reference to ensure reliable communication and data integrity. For example, various IoT devices could use it to maintain consistency in sensor readings or control voltage regulation within microcontrollers.
  • Industrial Automation: In industrial settings, this voltage reference could potentially be utilized in control systems to help maintain accurate operation of automated machinery. This includes applications in machine automation where precise voltage regulation is essential for operational efficiency.
  • Telecommunications: The ADR361BUJZ-REEL7 might also find application in telecommunications equipment, where reliable power supply management is crucial for maintaining signal integrity. As part of the power circuit, it could stabilize modulation circuits for various forms of communication.
  • Healthcare: In healthcare devices, especially those operating within specific electrical standards, this voltage reference could play a role in ensuring power supplies deliver consistent voltage levels required for accurate operation.

These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in this category may also be evaluated for their suitability in these applications.

About Analog Devices Inc.

Analog Devices Inc. is known for its innovation in the field of analog, mixed-signal, and digital signal processing technology. The company specializes in the design and production of high-performance electronic components, including voltage references. With a notable reputation for quality and performance, Analog Devices offers a variety of products within the Power Circuits category, particularly focusing on Voltage References.

The ADR361BUJZ-REEL7 represents a part of their ADR361 series, which is designed to provide stable voltage outputs across a wide temperature range while maintaining accuracy and low noise levels. Similar products from Analog Devices might include other low-noise voltage references with various output voltages tailored for diverse application needs, strengthening their portfolio in precision electronic components.

Where to Find ADR361BUJZ-REEL7 by Analog Devices Inc.

ADR361BUJZ-REEL7, conducting research on procurement platforms such as findchips.com would be advisable. Here, users can not only verify current stock levels and pricing but also explore alternative parts in the Voltage References category.

Historically, the part has been available at several distributors, including:

  • Win Source Electronics
  • Rochester Electronics
  • Arrow Electronics
  • Mouser Electronics
  • DigiKey
  • Newark
  • Verical
  • Analog Devices Inc

However, users should confirm the availability and pricing on findchips.com as stock levels may vary.

Compare pricing for ADR361BUJZ-REEL7 and other Voltage References / Power Circuits at findchips.com