AIMC-0805-R10J-T by Abracon Corporation

Overview of AIMC-0805-R10J-T by Abracon Corporation

The AIMC-0805-R10J-T is an inductor with a nominal inductance of 100 nH, supplied by Abracon Corporation. It has a maximum rated current of 300 mA and a direct current resistance (DCR) of 0.9 ohms. Manufactured in a compact 0805 surface-mount package, this inductor is characterized predominantly for its utilization in RF and general-purpose applications. The rectangular package measures 2 mm x 1.25 mm x 0.85 mm, designed for easy integration onto printed circuit boards.

Unique to this component is its frequency handling capabilities, with a self-resonance frequency reaching up to 600 MHz and a testing frequency set at 100 MHz. The Fixed Inductors part is capable of operating within a broad temperature range from -55 °C to 125 °C, making it suitable for various challenging environments. Additionally, it adheres to essential industry standards and environmental compliance, noted by its RoHS, REACH compliance, and a Pb-free constitution. At the time of writing, the factory lead time for this part is roughly 18 weeks.

Industry Applications for AIMC-0805-R10J-T

The AIMC-0805-R10J-T’s specifications make it an ideal candidate for several key industry applications, where its electrical characteristics and compact size could perform essential functions:

  • Telecommunications: This inductor might be used in RF signal filtering applications due to its notable self-resonance frequency and RF inductor categorization. This application could potentially aid in the performance stability of communication equipment.
  • Consumer Electronics: Given the part’s small footprint and surface-mount technology (SMT) design, it could potentially be used in compact devices such as smartphones and tablets, where space-saving and efficiency are crucial.
  • Computing and Data Storage: For data servers and computer applications, the AIMC-0805-R10J-T might be used in power management modules, considering its ability to handle a substantial frequency range and current. This ensures smoother processing by managing electrical interference and power distribution.
  • Electronic Manufacturing: As a general-purpose inductor, it could be pivotal in the manufacturing of a broad array of electronic devices, assisting in reducing noise and improving performance through signal filtering and energy storage capabilities.

Note, these potential applications are conceptual and would need thorough analysis and verification by engineering and design teams to meet specific industry standards and applications requirements.

About Abracon Corporation

Abracon Corporation is a leading manufacturer in the field of electronic components, specializing notably in the area of Inductors. Among its extensive product range, the AIMC-0805-R10J-T stands as a testament to its expertise in Fixed Inductors. Abracon addresses both standard and custom requirements, providing solutions across various applications, driven by technology and innovation. Their inductors are designed for precision and durability, catering to an ever-growing need for efficiency in electronic components. They manufacture a wide range of similar parts, which also hold rigorous quality and reliability standards akin to the AIMC-0805-R10J-T.

Where to Find AIMC-0805-R10J-T by Abracon Corporation

To find AIMC-0805-R10J-T for purchase, findchips.com is the most efficient resource. The website lists current price comparisons and stock availability across various distributors. While historically providers like Avnet Abacus, Onlinecomponents.com, and Mouser Electronics have stocked this part, prospective buyers should use findchips.com to get the most recent stock levels and potential new suppliers. Additionally, for alternative inductor options or potentially better-suited components from Abracon Corporation or other manufacturers, you can explore Fixed Inductors on the same platform.

Compare pricing for AIMC-0805-R10J-T and other Fixed Inductors at findchips.com