AM26LV31EIRGYR by Texas Instruments

Overview of AM26LV31EIRGYR by Texas Instruments

The AM26LV31EIRGYR is a low-voltage high-speed quadruple differential line driver that incorporates a wide array of features suited for various electronic applications. Manufactured by Texas Instruments, this component is designed to operate within an industrial temperature range of -40 to 85 degrees Celsius, offering robustness in diverse environments. The part adheres to multiple standards, including EIA-422-B, TIA-422-B, and V.11, ensuring broad compatibility for various communication protocols.

One notable attribute of the AM26LV31EIRGYR is its built-in driver output short circuit protection, which enhances reliability in demanding applications. This component is packaged in a 16-VQFN configuration, making it suitable for compact designs where space is a limitation. Moreover, it includes a differential output and can support up to four separate driver channels, effectively facilitating communication in multi-channel systems.

Additionally, the device boasts IEC ESD protection of +/-15 kV, significantly improving its resilience against electrostatic discharge, a crucial feature in sensitive electronic environments. The part is compliant with RoHS and includes a Pb-free code, affirming its adherence to environmental standards. As of this writing, the AM26LV31EIRGYR remains active in the market.

Industry Applications for AM26LV31EIRGYR

The AM26LV31EIRGYR might find use across a variety of industries due to its versatile characteristics. Below are some potential applications where this component could be integrated:

  • Industrial Automation: With its robust performance and ESD protection, the AM26LV31EIRGYR might be suitable for applications such as programmable logic controllers (PLCs) and other industrial control systems, potentially interfacing with sensors and actuators in harsh environments.
  • Telecommunications: The high-speed capabilities and differential signaling of the AM26LV31EIRGYR could be utilized in telecommunications infrastructure, such as routers or switches, helping to maintain signal integrity over long distances.
  • Internet of Things (IoT): In IoT applications, where multiple devices communicate in real-time, the AM26LV31EIRGYR might be employed to securely transmit data between sensors and a central processing unit, potentially enhancing data transmission reliability.
  • Consumer Electronics: The characteristics of the AM26LV31EIRGYR could also be beneficial in consumer electronics, such as audio/video systems, where high-speed data transfer and signal integrity are paramount.
  • Automotive: If automotive standards such as AEC-Q100 are involved, the AM26LV31EIRGYR might be applicable for interfacing within communication networks in vehicles, supporting functions such as data exchange between various electronic control units (ECUs).

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar line drivers or receivers might serve comparable functions in these areas.

About Texas Instruments

Texas Instruments Inc. is a significant player in the semiconductor industry, providing a range of components tailored for applications in Drivers and Interfaces, particularly in the realm of Line Driver or Receivers. This includes the AM26LV31EIRGYR, which joins a portfolio of products designed to ensure efficient data communication. The company focuses on innovative solutions that enable the seamless interfacing of devices across various applications.

In addition to the AM26LV31EIRGYR, Texas Instruments manufactures other similar components that provide robust and reliable performance in differing operational environments. Their products typically encompass features aimed at improving signal quality and protecting against external electrical disturbances, which is essential in numerous electronic designs. With a commitment to quality and compliance, Texas Instruments provides transparent data attributes for their components, ensuring engineers have the information required for effective application design.

Where to Find AM26LV31EIRGYR by Texas Instruments

AM26LV31EIRGYR, it is recommended to investigate current purchase options through our platform, findchips.com. The site can also lead buyers to explore similar alternatives in the Line Driver or Receivers category, including products offered by Texas Instruments and other manufacturers.

Historically, the AM26LV31EIRGYR has been found at distributors such as Win Source Electronics, Chip1Stop, Verical, Arrow Electronics, Mouser Electronics, and DigiKey. It is advisable to check findchips.com for the most current stock levels and pricing, as availability may vary.

Compare pricing for AM26LV31EIRGYR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com

For further exploration of the AM26LV31EIRGYR and other Line Driver or Receivers, visit findchips.com to compare pricing and availability.