Overview of AOCJY2-100.000MHZ-F-SW by Abracon Corporation
The AOCJY2-100.000MHZ-F-SW by Abracon Corporation encapsulates precision and reliability in the domain of electronic oscillators. Defined as an XTAL OSC VCOCXO (Voltage Controlled Oven Compensated Crystal Oscillator) with a significant operation frequency of 100.0000MHz in a Sinewave output, this component falls within the specialized OCVCXO subcategory of oscillators. Embedded within a 5-pin DIP (Dual In-line Package), it is tailored for through-hole mounting, offering clear advantages in terms of ease of replacement and repair over surface-mounted devices. The oscillator operates across a wide temperature range from -40 °C to 70 °C, making it robust for various operating environments. Furthermore, with RoHS and Reach compliance, the part aligns with current environmental standards.
The AOCJY2-100.000MHZ-F-SW boasts attributes beneficial for critical applications that demand high precision and stability. With a nominal frequency of 100 MHz and an output impedance of 1000 Ω, it delivers consistent performance. The oscillator requires a nominal supply voltage of 3.3V, with an acceptable range from 3.135V to 3.465V, accommodating slight variations in power supply. Importantly, the metal package body, coupled with its temperature range, ensures durability and resilience under varying conditions.
Industry Applications for AOCJY2-100.000MHZ-F-SW
In determining potential applications for the AOCJY2-100.000MHZ-F-SW, its technical specifications and operational features play critical roles. While Aerospace and Defense has been identified as a major sector, several other industries might also benefit from its precision. Here are some speculative ideas for its use, emphasizing that actual applications would need thorough validation by engineering teams:
- Aerospace: In avionics, where precise timing and frequency stability are paramount, the AOCJY2-100.000MHZ-F-SW could potentially be integrated into communication systems, onboard navigation systems, or in the timing mechanisms of satellites. Its wide operating temperature range makes it potentially suitable for the demanding conditions of aerospace applications, assuming it meets specific requirements and current compliance standards.
- Telecommunications: The precise frequency control could make it suitable for use in base station timing controls, network synchronization, or in equipment requiring high precision oscillation such as RF communications systems. The through-hole design provides ease of installation and replacement in legacy systems undergoing upgrades or repairs.
- Industrial Automation: For automation systems that require precise timing for control processes or in machinery that operates on finely tuned frequencies, such as CNC machines, this oscillator might find potential usage. Its environmental compliance ensures it can be integrated into systems designed for global markets.
- Test and Measurement Equipment: High precision oscilloscope, spectrum analyzers, or any equipment requiring a stable reference frequency might potentially incorporate oscillators like the OCVCXO due to its accuracy and stability under varying operating conditions.
It should be stressed that these potential industry applications for the AOCJY2-100.000MHZ-F-SW are conceptual and illustrative. Actual use in specific applications requires in-depth technical analysis to ensure compatibility, performance, and compliance with industry-specific standards.
About Abracon Corporation
Abracon Corporation is a renowned leader in the manufacturing of electronic components, with a focus on oscillators that cater to a broad spectrum of industrial needs. Their dedication to innovation, quality, and precision places them at the forefront of technology in the oscillator market. Specifically, within the OCVCXO segment, Abracon has invested in developing products like the AOCJY2-100.000MHZ-F-SW that meet stringent requirements for stability, precision, and reliability. Abracon’s philosophy of engineering excellence is reflected in their diverse product line, which also includes MEMS oscillators, crystal resonators, and a variety of specialized timing solutions. Their commitment to providing components that meet the current technological and environmental standards makes their offerings particularly appealing across industries.
Where to Find AOCJY2-100.000MHZ-F-SW by Abracon Corporation
For those looking to procure the AOCJY2-100.000MHZ-F-SW, or seeking alternate OCVCXO components, Findchips.com offers a comprehensive platform for price comparison and availability from various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Abacus, and DigiKey. However, to access the most up-to-date availability, stock levels, and competitive pricing, visiting Findchips.com is highly recommended. On the platform, one can find detailed information on a wide range of oscillators offered by Abracon Corporation, alongside alternatives from other manufacturers to ensure the best match for specific application needs.