Overview of AOZ1280CI by Alpha & Omega Semiconductor
The AOZ1280CI by Alpha & Omega Semiconductor is a state-of-the-art switching regulator or controller, well-suited for applications requiring efficient power conversion. This component, operating within the Switching Regulator or Controllers subcategory of Power Circuits, boasts a current-mode control mechanism with a robust 1.2A output current capacity. The device’s high 1800kHz maximum switching frequency is particularly beneficial for applications seeking to minimize noise and optimize efficiency.
One of the AOZ1280CI’s standout features is its capability to accept a wide input voltage range from 3V to 26V DC, coupled with an adjustable output voltage range from 0.8V to 23V DC, providing ample flexibility for diverse application requirements. Housed in a PDSO6 package, this integrated circuit (IC) employs pulse width modulation (PWM) for its control technique, ensuring stable and precise voltage regulation.
This component is made from a plastic/epoxy material and designed in a rectangular, small outline, low profile, and shrink pitch package, ensuring it is lightweight yet durable for various mounting scenarios. Furthermore, it is compliant with RoHS standards, ensuring it meets current environmental and safety regulations for electronic components.
Industry Applications for AOZ1280CI
The versatility and efficiency of the AOZ1280CI make it a suitable contender for a variety of industry applications. While specific uses should always be verified by engineering and design teams for compliance with industry standards, here are some conceptual applications:
- Consumer Electronics: Given its efficient power conversion and wide input/output voltage ranges, the AOZ1280CI could potentially be integrated into devices such as smartphones, laptops, portable chargers, and other handheld electronic devices, where power efficiency and conservation are paramount.
- Industrial Control Systems: The IC’s robust temperature range and adjustable output make it a potential fit for industrial control circuits, power supplies, and automation equipment that require reliable power regulation under varying environmental conditions.
- Telecommunications Equipment: In telecommunication systems, where stable and efficient power distribution is crucial, this IC could potentially offer the precise voltage regulation required for routers, switches, and base station components.
- Energy Conservation Systems: The AOZ1280CI might also find applications in energy-saving devices, such as LED lighting control systems, where its high switching frequency and efficient power conversion can help reduce energy consumption.
Please note, these potential industry applications are conceptual/illustrative and require thorough validation for compliance with specific application requirements.
About Alpha & Omega Semiconductor
Alpha & Omega Semiconductor is a renowned manufacturer in the realm of semiconductors, particularly known for its expertise in Switching Regulator or Controllers and broader Power Circuits technologies. The company has made significant contributions to the industry by providing cutting-edge solutions like the AOZ1280CI, which reflect its commitment to innovation, quality, and environmental responsibility. Alpha & Omega Semiconductor continues to advance the field of power management and conversion through ongoing research and development, ensuring they remain at the forefront of semiconductor technology.
Where to Find AOZ1280CI by Alpha & Omega Semiconductor
If you’re considering the AOZ1280CI for your next project, you could find real-time availability and pricing information through findchips.com. This platform allows you to compare offerings from various distributors, including notable names such as Win Source Electronics, Vyrian, LCSC, Sensible Micro Corporation, Bristol Electronics, TME, and DigiKey, among others. However, stock levels and pricing are subject to change, so it’s important to visit findchips.com to get the most current information.
For those looking for alternatives or exploring other Switching Regulator or Controllers / Power Circuits components, findchips.com also provides a comprehensive listing of parts offered by Alpha & Omega Semiconductor and other manufacturers, allowing you to easily compare specifications and select the best component for your needs.