Overview of AP2204K-5.0TRG1 by Diodes Incorporated
The AP2204K-5.0TRG1 by Diodes Incorporated is a fixed positive Low-Dropout (LDO) regulator, delivering a steady 5V output with a nominal dropout voltage of 0.36V and maximum dropout of 0.5V. This regulator operates within an input voltage range of 6V to 24V, and can handle an absolute maximum input voltage of 38V. It is designed for a maximum output current of 0.15A. This part features robust thermal management, maintaining a junction operating temperature range from -40°C to 125°C. Furnished in a small-outline, SOT-23 package with 5 pins, the AP2204K-5.0TRG1 meets multiple compliance standards, including RoHS and REACH. Additionally, the packaging method is a tape and reel, indicating facilitation for automated assembly processes.
Industry Applications for AP2204K-5.0TRG1
The AP2204K-5.0TRG1 is suitable for diverse applications across several industries where voltage regulation with low dropout is critical. Given its electrical characteristics and operational temperature range, this component might be considered for use in the following sectors:
- Energy and Power Systems: This component could be integrated into energy management systems that require stable and reliable voltage supplies. The efficiency provided by its LDO nature might be essential for systems operating continuously under variable input conditions.
- Renewable Energy: Within renewable energy setups such as solar power converters or small wind turbines, the AP2204K-5.0TRG1 can potentially offer precise voltage regulation to ensure the longevity and efficiency of battery charging circuits.
- Automotive: Assuming thorough analysis and standards compliance is confirmed, this LDO might potentially be used in automotive applications wherein electronics require strict voltage levels — such as LED controllers or sensor modules.
All these potential industry applications are conceptual and would require thorough verification for compliance to industry standards and specific application requirements by relevant engineering teams.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer and supplier of high-quality semiconductor products to the electronics market, with a considerable array of products ranging from discrete to analog devices. They are particularly notable in the sector of Linear Regulator ICs, producing a wide range of parts designed to meet various technical and environmental standards. Their products like the AP2204K-5.0TRG1 are crafted keeping in mind the diverse needs of power management in modern electronic applications. This spotlight on innovation and quality makes Diodes Incorporated a significant player in the broader landscape of power circuits.
Where to Find AP2204K-5.0TRG1 by Diodes Incorporated
For procurement of the AP2204K-5.0TRG1, potential buyers should utilize comprehensive electronic part platforms such as findchips.com. While this component has historically been distributed by numerous suppliers including Mouser Electronics, DigiKey, and Farnell, the up-to-date availability and prices can best be monitored through a centralized search on Findchips. On this site, it’s also feasible to find alternatives within the Linear Regulator ICs category, potentially offering similar specifications by Diodes Incorporated or other vendors.