Overview of AP7375-33W5-7 by Diodes Incorporated
The AP7375-33W5-7, a fixed positive LDO (low-dropout) regulator, is designed for applications requiring a stable output voltage of 3.3 V. Capable of providing a maximum output current of 300 mA, this component is particularly suitable for scenarios where space and efficiency are critical. The device is encapsulated in a compact SOT25 package, which measures just 3 mm in length and 1.6 mm in width, enabling its use in various space-constrained designs.
This part is active in the market, and it adheres to multiple compliance standards, including RoHS and Reach. It operates effectively over a temperature range of -40 °C to 85 °C, with a maximum junction temperature of 125 °C, thereby ensuring reliable performance in diverse environmental conditions. The input voltage requirements for the AP7375-33W5-7 range from a minimum of 3.8 V to a maximum of 45 V, with an absolute maximum voltage rating of 55 V.
Additional notable attributes include a low dropout voltage, nominally at 0.35 V, which allows the regulator to function efficiently even with low input-output voltage differentials. The device also features excellent load and line regulation characteristics, with a load regulation maximum of 0.081675% and line regulation maximum of 0.027192%. The output voltage tolerance is rated at ±2%, ensuring it meets the stringent voltage requirements that many circuits demand.
Industry Applications for AP7375-33W5-7
The AP7375-33W5-7 might find utility in several industry applications due to its versatility and specifications. Below are a few potential domains where this component could be effectively implemented:
- Consumer Electronics: Devices like portable gadgets, smart wearables, and compact power supplies could utilize the AP7375-33W5-7 to regulate their internal voltages. The compact size and efficiency of this LDO might make it ideal for battery-operated devices, where space and power conservation are paramount.
- Internet of Things (IoT): In IoT sensors and devices, the ability to operate at low voltages and manage power efficiently is crucial. The AP7375-33W5-7 could potentially serve as a voltage regulator in various IoT applications, enabling longer battery life and reliable performance under fluctuating load conditions.
- Medical Imaging: If the part meets the required medical standards, it might be suitable for use in imaging systems which require stable power supplies for sensitive electronic components. Its low dropout voltage and excellent regulation characteristics could help in maintaining the performance of critical medical devices.
- Telecommunications: Communication devices often require reliable voltage regulation for consistent operation. Potentially, the AP7375-33W5-7 could be integrated into signal processing equipment or network devices to ensure stable voltage levels.
- Automotive Applications: Although automotive compliance is not explicitly mentioned, if applicable standards such as AEC-Q100 are verified, the AP7375-33W5-7 might be suitable for automotive electronic systems that require robust performance across a variety of temperatures and conditions, such as in infotainment systems or dashboard modules.
It is essential to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Diodes Incorporated
Diodes Incorporated is a well-established manufacturer known for a broad portfolio of semiconductor products, including linear regulator ICs in the category of power circuits. The company places a strong emphasis on innovation and quality, which is reflected in their product offerings. The AP7375-33W5-7 is one of many linear regulator products designed to meet the evolving demands of the electronics industry.
Alongside the AP7375-33W5-7, Diodes Incorporated offers a range of similar parts aimed at providing power management solutions. Their products typically feature low dropout voltages, stable output performance, and operational efficiency, which are critical in today’s advanced electronic applications. The company continues to expand its offerings in this area to include devices that comply with various industry standards, thus supporting their customers in achieving regulatory compliance as well.
Where to Find AP7375-33W5-7 by Diodes Incorporated
For those interested in sourcing the AP7375-33W5-7, it is advisable to conduct research on our site, findchips.com, where you can see availability from various distributors. This part has historically been available through distributors like TME, Future Electronics, Mouser Electronics, Avnet Americas, Arrow Electronics, and DigiKey. However, stock levels and pricing may vary, so it is essential to check current listings to ensure the part is in stock and meets your procurement needs.